Part Details for DT12J2RS215NQF8 by ITT Interconnect Solutions
Overview of DT12J2RS215NQF8 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DT12J2RS215NQF8
DT12J2RS215NQF8 CAD Models
DT12J2RS215NQF8 Part Data Attributes
|
DT12J2RS215NQF8
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DT12J2RS215NQF8
ITT Interconnect Solutions
Rocker Switch, SPST, Latched, Quick Connect Terminal, Two-tone Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | TWO-TONE ROCKER | |
Body Breadth | 15 mm | |
Body Height | 14 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |
Alternate Parts for DT12J2RS215NQF8
This table gives cross-reference parts and alternative options found for DT12J2RS215NQF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT12J2RS215NQF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DT12J2RS215NQF8 | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | DT12J2RS215NQF8 vs DT12J2RS215NQF8 |