DT101F10KEL-K
Description: Silicon Controlled Rectifier, 200A I(T)RMS, 101000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element,

Overview of DT101F10KEL-K by Eupec Gmbh & Co Kg

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for DT101F10KEL-K by Eupec Gmbh & Co Kg
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DT101F10KEL-K by Eupec Gmbh & Co Kg

DT101F10KEL-K
Eupec Gmbh & Co Kg
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EUPEC GMBH & CO KG
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Circuit Commutated Turn-off Time-Nom
20 µs
Configuration
SINGLE WITH BUILT-IN DIODE
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
2 V
Desc. of Quick-Connects
G-GR
Desc. of Screw Terminals
2A-CK
Holding Current-Max
250 mA
JESD-30 Code
R-XUFM-X7
Leakage Current-Max
30 mA
Non-Repetitive Pk On-state Cur
2400 A
Number of Elements
1
Number of Terminals
7
On-state Current-Max
101000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
200 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
1000 V
Repetitive Peak Reverse Voltage
1000 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. DT101F10KEL-K
    Eupec Gmbh & Co Kg
    Silicon Controlled Rectifier, 200A I(T)RMS, 101000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DT101F10KEL-K by Eupec Gmbh & Co Kg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DT101F10KEL-K by Eupec Gmbh & Co Kg

Select Manufacturer
Which Manufacturer of DT101F10KEL-K would you like to use for your alert(s)?
  • Please alert me when DT101F10KEL-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DT101F10KEL-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DT101F10KEL-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DT101F10KEL-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DT101F10KEL-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DT101F10KEL-K by Eupec Gmbh & Co Kg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: