Datasheets
DT10121-S2 by: Foxconn

D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle,

Part Details for DT10121-S2 by Foxconn

Overview of DT10121-S2 by Foxconn

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing

Price & Stock for DT10121-S2

Part # Distributor Description Stock Price Buy
Quest Components Connector, D-Shell Type, PCB Mount, Receptacle, 9 Contacts, Pin, 0.109 Pitch, PC Tail Terminal 600
  • 1 $2.1000
  • 58 $0.6300
  • 318 $0.5460
$0.5460 / $2.1000 Buy Now
Quest Components Connector, D-Shell Type, PCB Mount, Receptacle, 9 Contacts, Pin, 0.109 Pitch, PC Tail Terminal 562
  • 1 $1.5000
  • 168 $0.8100
  • 371 $0.7500
$0.7500 / $1.5000 Buy Now

Part Details for DT10121-S2

DT10121-S2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DT10121-S2 Part Data Attributes

DT10121-S2 Foxconn
Buy Now Datasheet
Compare Parts:
DT10121-S2 Foxconn D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle,
Part Life Cycle Code Obsolete
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.489 inch
Body Depth 0.497 inch
Body Length 1.221 inch
Body/Shell Style RECEPTACLE
Contact Finish Mating AU
Contact Finish Termination GOLD
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 1 #4-40
Mounting Option 2 THREADED
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Plating Thickness FLASH inch
Rated Current (Signal) 5 A
Shell Finish TIN
Shell Material STEEL
Terminal Length 0.125 inch
Terminal Pitch 2.7686 mm
Termination Type SOLDER
Total Number of Contacts 9
Withdrawl Force-Min .2224 N

Alternate Parts for DT10121-S2

This table gives cross-reference parts and alternative options found for DT10121-S2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT10121-S2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
400-09MANG1GA D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle AMCO Tec International Inc DT10121-S2 vs 400-09MANG1GA
400-09MAZG1DN D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle AMCO Tec International Inc DT10121-S2 vs 400-09MAZG1DN
400-09MBNG1DN D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle AMCO Tec International Inc DT10121-S2 vs 400-09MBNG1DN
400-09MBNG1GA D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle AMCO Tec International Inc DT10121-S2 vs 400-09MBNG1GA
400-09MBTG1DN D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle AMCO Tec International Inc DT10121-S2 vs 400-09MBTG1DN
400-09MDNG1BN D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle AMCO Tec International Inc DT10121-S2 vs 400-09MDNG1BN
400-09MCTG1DA D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle AMCO Tec International Inc DT10121-S2 vs 400-09MCTG1DA
400-09MATG1TA D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle AMCO Tec International Inc DT10121-S2 vs 400-09MATG1TA
400-09MDNG1TA D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle AMCO Tec International Inc DT10121-S2 vs 400-09MDNG1TA
400-09MAZG1BN D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle AMCO Tec International Inc DT10121-S2 vs 400-09MAZG1BN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DT10121-S2 by Foxconn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DT10121-S2 by Foxconn

Select Manufacturer
Which Manufacturer of DT10121-S2 would you like to use for your alert(s)?
  • Please alert me when DT10121-S2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DT10121-S2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DT10121-S2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DT10121-S2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DT10121-S2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DT10121-S2 by Foxconn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: