Part Details for DT06-6S by TE Connectivity
Overview of DT06-6S by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT06-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5804
|
Newark | Plug Housing, 6Pos, Pa Gf, Grey, Product Range:Dt Series, Gender:Plug, No. Of Positions:6Positions, For Use With:Dt Series Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68, Voltage Rating:250V Rohs Compliant: Yes |Deutsch Te Connectivity DT06-6S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13862 |
|
$1.5000 / $1.7700 | Buy Now |
DISTI #
1734-1011-ND
|
DigiKey | CONN PLUG HSG 6POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
7386 In Stock |
|
$1.6156 / $3.8000 | Buy Now |
DISTI #
84Y5804
|
Avnet Americas | Automotive Connector Housing, IP68, DT, Plug, 6 Ways, DT Series Socket Contacts, Thermoplastic Body - Bulk (Alt: 84Y5804) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 2743 Partner Stock |
|
$2.1600 / $2.7800 | Buy Now |
DISTI #
571-DT06-6S
|
Mouser Electronics | Automotive Connectors PLUG DT 6 WAY RoHS: Compliant | 13310 |
|
$1.4000 / $2.7000 | Buy Now |
|
Future Electronics | DT Series 6 Position Three Row Female Socket Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Bulk | 13654Bulk |
|
$1.3500 / $1.5300 | Buy Now |
DISTI #
DCNDT06-6S
|
Heilind Electronics | DT PLUG ASM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rectangular Connector Housing - Plug - Female Socket - 6 Position - 3 Rows - Latch Lock - Crimp Termination - Free Hanging (In-Line) - Gray. RoHS: Compliant |
12010 In Stock |
|
$1.4400 / $1.9600 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, CRIMP, PLUG | 6155 |
|
$2.7750 / $5.5500 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, CRIMP, PLUG | 19 |
|
$2.4500 / $3.9200 | Buy Now |
DISTI #
DT06-6S
|
TTI | Automotive Connectors PLUG DT 6 WAY RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 61101 In Stock |
|
$1.4000 / $2.2400 | Buy Now |