Part Details for DT04-12PD-C015 by TE Connectivity
Overview of DT04-12PD-C015 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FGV1006C015LTGI8 | Renesas Electronics Corporation | Programmable PhiClock™ Generator | |
8N3S271FC-0156CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
9FGV1002C015NBGI | Renesas Electronics Corporation | Programmable PhiClock™ Generator |
Price & Stock for DT04-12PD-C015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DT04-12PD-C015-ND
|
DigiKey | REC, 12P, BRN, E, D Min Qty: 1 Lead time: 15 Weeks Container: Box |
225 In Stock |
|
$4.4375 / $9.3700 | Buy Now |
DISTI #
571-DT04-12PD-C015
|
Mouser Electronics | Automotive Connectors 12P RCPT, C015 MOD D Key, Brown RoHS: Compliant | 65 |
|
$4.4300 / $8.6800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks | 0 |
|
$4.3700 | Buy Now |
DISTI #
DCNDT04-12PD-C015
|
Heilind Electronics | DT04-12PD-C015 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | REC, 12P, BRN, E, D RoHS: Compliant | 0 |
|
$5.3700 / $11.7800 | Buy Now |
DISTI #
DCNDT04-12PD-C015
|
Interstate Connecting Components | DT04-12PD-C015 | 0 |
|
Buy Now | |
DISTI #
DT04-12PD-C015
|
Avnet Abacus | (Alt: DT04-12PD-C015) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | REC, 12P, BRN, E, D RoHS: Compliant | 0 |
|
$5.3700 / $11.7800 | Buy Now |
Part Details for DT04-12PD-C015
DT04-12PD-C015 CAD Models
DT04-12PD-C015 Part Data Attributes
|
DT04-12PD-C015
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-12PD-C015
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POALRIZED | |
Body Breadth | 1.597 inch | |
Body Depth | 0.876 inch | |
Body Length | 1.808 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DT04-12PD-C015
This table gives cross-reference parts and alternative options found for DT04-12PD-C015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT04-12PD-C015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2600042-5 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PD-C015 vs 2600042-5 |
934446121 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PD-C015 vs 934446121 |
2600042-3 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PD-C015 vs 2600042-3 |
2600042-8 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PD-C015 vs 2600042-8 |
934446111 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PD-C015 vs 934446111 |
2600042-4 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PD-C015 vs 2600042-4 |
2600042-9 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PD-C015 vs 2600042-9 |