DT-470-ET-11A-1.4D
Lake Shore Cryotronics Inc
Description: Stabistor Diode,

Overview of DT-470-ET-11A-1.4D by Lake Shore Cryotronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LBEE5XV2BZ-883 Murata Manufacturing Co Ltd Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification)
LBEE5ZZ2XS-846 Murata Manufacturing Co Ltd Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification)
UPA2754GR-E1-A Renesas Electronics Corporation Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8

CAD Models for DT-470-ET-11A-1.4D by Lake Shore Cryotronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DT-470-ET-11A-1.4D by Lake Shore Cryotronics Inc

DT-470-ET-11A-1.4D
Lake Shore Cryotronics Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LAKE SHORE CRYOTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Want to compare parts?
  1. DT-470-ET-11A-1.4D
    Lake Shore Cryotronics Inc
    Stabistor Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DT-470-ET-11A-1.4D by Lake Shore Cryotronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DT-470-ET-11A-1.4D by Lake Shore Cryotronics Inc

Select Manufacturer
Which Manufacturer of DT-470-ET-11A-1.4D would you like to use for your alert(s)?
  • Please alert me when DT-470-ET-11A-1.4D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DT-470-ET-11A-1.4D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DT-470-ET-11A-1.4D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DT-470-ET-11A-1.4D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DT-470-ET-11A-1.4D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DT-470-ET-11A-1.4D by Lake Shore Cryotronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: