Part Details for DSX321G-36.000MHZ-10PF-50PPM by KDS Daishinku Corp
Overview of DSX321G-36.000MHZ-10PF-50PPM by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSX321G-36.000MHZ-10PF-50PPM
DSX321G-36.000MHZ-10PF-50PPM CAD Models
DSX321G-36.000MHZ-10PF-50PPM Part Data Attributes
|
DSX321G-36.000MHZ-10PF-50PPM
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
DSX321G-36.000MHZ-10PF-50PPM
KDS Daishinku Corp
Parallel - Fundamental Quartz Crystal, 36MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DAISHINKU CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | OTHER TOLERANCE AND TEMPERATURE ALSO AVAILABLE; TR, 7 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 36 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for DSX321G-36.000MHZ-10PF-50PPM
This table gives cross-reference parts and alternative options found for DSX321G-36.000MHZ-10PF-50PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSX321G-36.000MHZ-10PF-50PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG532360F55GAT | Parallel - Fundamental Quartz Crystal, 36MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | DSX321G-36.000MHZ-10PF-50PPM vs HG532360F55GAT |
HG532360F55HAT | Parallel - Fundamental Quartz Crystal, 36MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | DSX321G-36.000MHZ-10PF-50PPM vs HG532360F55HAT |
GA534360F55HAR | Parallel - Fundamental Quartz Crystal, 36MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | DSX321G-36.000MHZ-10PF-50PPM vs GA534360F55HAR |
GA534360F55GAT | Parallel - Fundamental Quartz Crystal, 36MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | DSX321G-36.000MHZ-10PF-50PPM vs GA534360F55GAT |
GA534360F55IAR | Parallel - Fundamental Quartz Crystal, 36MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | DSX321G-36.000MHZ-10PF-50PPM vs GA534360F55IAR |
GA534360F55HAT | Parallel - Fundamental Quartz Crystal, 36MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | DSX321G-36.000MHZ-10PF-50PPM vs GA534360F55HAT |
HG532360F55IAT | Parallel - Fundamental Quartz Crystal, 36MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | DSX321G-36.000MHZ-10PF-50PPM vs HG532360F55IAT |