Part Details for DSX321G-24MHZ-12PF-30PPM by KDS Daishinku Corp
Overview of DSX321G-24MHZ-12PF-30PPM by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N87C51FC-24 | Rochester Electronics LLC | Microcontroller, 8-Bit, OTPROM, 24MHz, CMOS, PQCC44, PLASTIC, LCC-44 |
Part Details for DSX321G-24MHZ-12PF-30PPM
DSX321G-24MHZ-12PF-30PPM CAD Models
DSX321G-24MHZ-12PF-30PPM Part Data Attributes
|
DSX321G-24MHZ-12PF-30PPM
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
DSX321G-24MHZ-12PF-30PPM
KDS Daishinku Corp
Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DAISHINKU CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | OTHER TOLERANCE AND TEMPERATURE ALSO AVAILABLE; TAPE AND REEL | |
Aging | 1 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for DSX321G-24MHZ-12PF-30PPM
This table gives cross-reference parts and alternative options found for DSX321G-24MHZ-12PF-30PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSX321G-24MHZ-12PF-30PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA324240F53ILT | Parallel - Fundamental Quartz Crystal, 24MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | DSX321G-24MHZ-12PF-30PPM vs SA324240F53ILT |
SA324240F53GLT | Parallel - Fundamental Quartz Crystal, 24MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | DSX321G-24MHZ-12PF-30PPM vs SA324240F53GLT |