Part Details for DSW24071D by DAICO Industries Inc
Overview of DSW24071D by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSW24071D
DSW24071D CAD Models
DSW24071D Part Data Attributes
|
DSW24071D
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DSW24071D
DAICO Industries Inc
SPDT, 0MHz Min, 10000MHz Max, 3dB Insertion Loss-Max, DIE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Insertion Loss-Max | 3 dB | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 2 |