Part Details for DSU1812C822CN by Dubilier
Overview of DSU1812C822CN by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSU1812C822CN
DSU1812C822CN CAD Models
DSU1812C822CN Part Data Attributes
|
DSU1812C822CN
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DSU1812C822CN
Dubilier
Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.003% +Tol, 0.003% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 0.003% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 0.003% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 3.2 mm |