Part Details for DSU1206C331JN by Dubilier
Overview of DSU1206C331JN by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSU1206C331JN
DSU1206C331JN CAD Models
DSU1206C331JN Part Data Attributes
|
DSU1206C331JN
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DSU1206C331JN
Dubilier
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | DS(1206,C,50V) | |
Size Code | 1206 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for DSU1206C331JN
This table gives cross-reference parts and alternative options found for DSU1206C331JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSU1206C331JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206CG331J500T | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 1206, | PRO-AN Electronic Co Ltd | DSU1206C331JN vs 1206CG331J500T |
NP01206331J1HSR | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | DSU1206C331JN vs NP01206331J1HSR |
COG1206331J1HSR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 1206, | Cinetech Industrial Co Ltd | DSU1206C331JN vs COG1206331J1HSR |
1206NPO331JW2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 1206, | American Technical Ceramics Corp | DSU1206C331JN vs 1206NPO331JW2SR |
1206NP0331JW2SR | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | DSU1206C331JN vs 1206NP0331JW2SR |
COG1206331J1HPR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 1206, | Cinetech Industrial Co Ltd | DSU1206C331JN vs COG1206331J1HPR |
1206NP0331JT2SR | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | DSU1206C331JN vs 1206NP0331JT2SR |
COG1206331J1HPB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 1206, | Cinetech Industrial Co Ltd | DSU1206C331JN vs COG1206331J1HPB |
1206NPO331JC2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 1206, | American Technical Ceramics Corp | DSU1206C331JN vs 1206NPO331JC2SR |
1206NP0331JC2SR | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | DSU1206C331JN vs 1206NP0331JC2SR |