Part Details for DSU0402C680GN by Dubilier
Overview of DSU0402C680GN by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSU0402C680GN
DSU0402C680GN CAD Models
DSU0402C680GN Part Data Attributes
|
DSU0402C680GN
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DSU0402C680GN
Dubilier
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | DS(0402,C,50V) | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for DSU0402C680GN
This table gives cross-reference parts and alternative options found for DSU0402C680GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSU0402C680GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NP00402680G1HNR | CAP,CERAMIC,68PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | DSU0402C680GN vs NP00402680G1HNR |
0402NP0680GC2AR | CAP,CERAMIC,68PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | American Technical Ceramics Corp | DSU0402C680GN vs 0402NP0680GC2AR |
NP00402680G1HNB | CAP,CERAMIC,68PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | DSU0402C680GN vs NP00402680G1HNB |
COG0402680G1HPR | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0402, | Cinetech Industrial Co Ltd | DSU0402C680GN vs COG0402680G1HPR |
0402NPO680GW2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0402, | American Technical Ceramics Corp | DSU0402C680GN vs 0402NPO680GW2AR |
COG0402680G1HRB | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0402, | Cinetech Industrial Co Ltd | DSU0402C680GN vs COG0402680G1HRB |
0402NP0680GW2SR | CAP,CERAMIC,68PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | American Technical Ceramics Corp | DSU0402C680GN vs 0402NP0680GW2SR |
COG0402680G1HRR | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0402, | Cinetech Industrial Co Ltd | DSU0402C680GN vs COG0402680G1HRR |
0402NPO680GT2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0402, | American Technical Ceramics Corp | DSU0402C680GN vs 0402NPO680GT2SR |
COG0402680G1HPB | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0402, | Cinetech Industrial Co Ltd | DSU0402C680GN vs COG0402680G1HPB |