Part Details for DSU0402C560FN by Dubilier
Overview of DSU0402C560FN by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSU0402C560FN
DSU0402C560FN CAD Models
DSU0402C560FN Part Data Attributes
|
DSU0402C560FN
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DSU0402C560FN
Dubilier
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | DS(0402,C,50V) | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for DSU0402C560FN
This table gives cross-reference parts and alternative options found for DSU0402C560FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSU0402C560FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COG0402560F1HNR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0402, | Cinetech Industrial Co Ltd | DSU0402C560FN vs COG0402560F1HNR |
COG0402560F1HNB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0402, | Cinetech Industrial Co Ltd | DSU0402C560FN vs COG0402560F1HNB |
NP00402560F1HPR | CAP,CERAMIC,56PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | DSU0402C560FN vs NP00402560F1HPR |
NP00402560F1HNR | CAP,CERAMIC,56PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | DSU0402C560FN vs NP00402560F1HNR |
NP00402560F1HNB | CAP,CERAMIC,56PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | DSU0402C560FN vs NP00402560F1HNB |
NP00402560F1HRB | CAP,CERAMIC,56PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | DSU0402C560FN vs NP00402560F1HRB |
NP00402560F1HSR | CAP,CERAMIC,56PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | DSU0402C560FN vs NP00402560F1HSR |
COG0402560F1HSB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0402, | Cinetech Industrial Co Ltd | DSU0402C560FN vs COG0402560F1HSB |
COG0402560F1HPB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0402, | Cinetech Industrial Co Ltd | DSU0402C560FN vs COG0402560F1HPB |
COG0402560F1HRR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0402, | Cinetech Industrial Co Ltd | DSU0402C560FN vs COG0402560F1HRR |