Part Details for DST7-10 by Regal Electronics
Overview of DST7-10 by Regal Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DST7-10
DST7-10 CAD Models
DST7-10 Part Data Attributes
|
DST7-10
Regal Electronics
Buy Now
Datasheet
|
Compare Parts:
DST7-10
Regal Electronics
Power Transformer, 36VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | REGAL ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 39.6875 mm | |
Isolation Voltage | 2500 V | |
Length | 66.675 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 3.6 A | |
Output Current 2 | 3.6 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 36 VA | |
Width | 30.1625 mm |
Alternate Parts for DST7-10
This table gives cross-reference parts and alternative options found for DST7-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DST7-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DST7-10 | POWER TRANSFORMER, 36VA | Bel Fuse | DST7-10 vs DST7-10 |