Part Details for DSS6-015AS-TRL by Littelfuse Inc
Overview of DSS6-015AS-TRL by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DSS6-015AS-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0143
|
Newark | Schottky Rectifier, 150V, 6A, To-252, Repetitive Peak Reverse Voltage:150V, Average Forward Current:6A, Diode Configuration:Single, Diode Case Style:To-252 (Dpak), No. Of Pins:3Pins, Forward Voltage Max:780Mv, Product Range:- Rohs Compliant: Yes |Littelfuse DSS6-015AS-TRL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1206 |
|
$0.8890 / $1.2200 | Buy Now |
DISTI #
V36:1790_15877123
|
Arrow Electronics | Rectifier Diode Schottky 150V 6A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Date Code: 2308 | Americas - 10000 |
|
$0.4306 / $0.7984 | Buy Now |
DISTI #
75576783
|
RS | Power Diode Discretes-Schottky TO-252D | Littelfuse DSS6-015AS-TRL Min Qty: 2500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 | RFQ |
DISTI #
67511313
|
Verical | Rectifier Diode Schottky 150V 6A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2308 | Americas - 10000 |
|
$0.4306 / $0.4504 | Buy Now |
Part Details for DSS6-015AS-TRL
DSS6-015AS-TRL CAD Models
DSS6-015AS-TRL Part Data Attributes
|
DSS6-015AS-TRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSS6-015AS-TRL
Littelfuse Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, PD-CASE | |
Application | SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 50 W | |
Reference Standard | IEC-60747 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 250 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |