Part Details for DSS-3018-680R by Wurth Elektronik
Overview of DSS-3018-680R by Wurth Elektronik
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for DSS-3018-680R
DSS-3018-680R CAD Models
DSS-3018-680R Part Data Attributes
|
DSS-3018-680R
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
DSS-3018-680R
Wurth Elektronik
General Purpose Inductor, 68uH, 20%, 1 Element, SMD,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.38 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.68 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for DSS-3018-680R
This table gives cross-reference parts and alternative options found for DSS-3018-680R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSS-3018-680R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASPI-0704S-680M | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Abracon Corporation | DSS-3018-680R vs ASPI-0704S-680M |
CTCDRH74CF-680M | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Central Technologies | DSS-3018-680R vs CTCDRH74CF-680M |
CTCDRH74F-680M | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Central Technologies | DSS-3018-680R vs CTCDRH74F-680M |
ASPI-0704S-680 | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, | Abracon Corporation | DSS-3018-680R vs ASPI-0704S-680 |
CTCDRH74BF-680M | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Central Technologies | DSS-3018-680R vs CTCDRH74BF-680M |