Part Details for DSR60W.18OHMJN by Token Electronics Industry Co Ltd
Overview of DSR60W.18OHMJN by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSR60W.18OHMJN
DSR60W.18OHMJN CAD Models
DSR60W.18OHMJN Part Data Attributes
|
DSR60W.18OHMJN
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSR60W.18OHMJN
Token Electronics Industry Co Ltd
Potentiometer, Wire Wound, 60W, 0.18ohm, 5% +/-Tol, -200,200ppm/Cel,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
Package Diameter | 28 mm | |
Package Length | 146 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 60 W | |
Resistance | 0.18 Ω | |
Resistor Type | POTENTIOMETER | |
Series | DSR60W(J TOL) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% |