Datasheets
DSR50W.18OHMKZ by: Token Electronics Industry Co Ltd

Potentiometer, Wire Wound, 50W, 0.18ohm, 10% +/-Tol, -200,200ppm/Cel,

Part Details for DSR50W.18OHMKZ by Token Electronics Industry Co Ltd

Overview of DSR50W.18OHMKZ by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DSR50W.18OHMKZ

DSR50W.18OHMKZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSR50W.18OHMKZ Part Data Attributes

DSR50W.18OHMKZ Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
DSR50W.18OHMKZ Token Electronics Industry Co Ltd Potentiometer, Wire Wound, 50W, 0.18ohm, 10% +/-Tol, -200,200ppm/Cel,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
Construction Tubular
Package Diameter 25 mm
Package Length 110 mm
Package Shape TUBULAR PACKAGE
Package Style Chassis Mount
Rated Power Dissipation (P) 50 W
Resistance 0.18 Ω
Resistor Type POTENTIOMETER
Series DSR50W(K TOL)
Technology WIRE WOUND
Temperature Coefficient 200 ppm/°C
Tolerance 10%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSR50W.18OHMKZ by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSR50W.18OHMKZ by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of DSR50W.18OHMKZ would you like to use for your alert(s)?
  • Please alert me when DSR50W.18OHMKZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSR50W.18OHMKZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSR50W.18OHMKZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSR50W.18OHMKZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSR50W.18OHMKZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSR50W.18OHMKZ by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: