Part Details for DSR500W4.3KOHMJG by Token Electronics Industry Co Ltd
Overview of DSR500W4.3KOHMJG by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSR500W4.3KOHMJG
DSR500W4.3KOHMJG CAD Models
DSR500W4.3KOHMJG Part Data Attributes
|
DSR500W4.3KOHMJG
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSR500W4.3KOHMJG
Token Electronics Industry Co Ltd
Potentiometer, Wire Wound, 500W, 4300ohm, 5% +/-Tol, -200,200ppm/Cel,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
Package Height | 100 mm | |
Package Length | 400 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 50 mm | |
Rated Power Dissipation (P) | 500 W | |
Resistance | 4300 Ω | |
Resistor Type | POTENTIOMETER | |
Series | DSR500W(J TOL) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% |