DSR40W2OHMJZ
Token Electronics Industry Co Ltd
Description: Potentiometer, Wire Wound, 40W, 2ohm, 5% +/-Tol, 200ppm/Cel,

Overview of DSR40W2OHMJZ by Token Electronics Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DSR40W2OHMJZ by Token Electronics Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSR40W2OHMJZ by Token Electronics Industry Co Ltd

DSR40W2OHMJZ
Token Electronics Industry Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code
compliant
Construction
Tubular
Package Diameter
17 mm
Package Length
110 mm
Package Shape
TUBULAR PACKAGE
Package Style
Chassis Mount
Rated Power Dissipation (P)
40 W
Resistance
2 Ω
Resistor Type
POTENTIOMETER
Series
DSR40W(J TOL)
Technology
WIRE WOUND
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Want to compare parts?
  1. DSR40W2OHMJZ
    Token Electronics Industry Co Ltd
    Potentiometer, Wire Wound, 40W, 2ohm, 5% +/-Tol, 200ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSR40W2OHMJZ by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSR40W2OHMJZ by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of DSR40W2OHMJZ would you like to use for your alert(s)?
  • Please alert me when DSR40W2OHMJZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSR40W2OHMJZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSR40W2OHMJZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSR40W2OHMJZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSR40W2OHMJZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSR40W2OHMJZ by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: