Part Details for DSR-06-T by Salecom Electronics Co Ltd
Overview of DSR-06-T by Salecom Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSR-06-T
DSR-06-T CAD Models
DSR-06-T Part Data Attributes
|
DSR-06-T
Salecom Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSR-06-T
Salecom Electronics Co Ltd
Switch, SPST, 0.025A, 24VDC, Through Hole-straight
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SALECOM ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.047 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | SLIDE | |
Body Breadth | 9.8806 mm | |
Body Color | RED | |
Body Height | 5.9944 mm | |
Body Length or Diameter | 16.6116 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOSET 94V-0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 12 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Terminal Finish | GOLD/NICKEL | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER |