Part Details for DSPIC33FJ256GP710T-I/PF by Microchip Technology Inc
Overview of DSPIC33FJ256GP710T-I/PF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ256GP710T-I/PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K3904
|
Newark | Ic, dsp,16-Bit, cmos, tqfp,100Pin, plastic Rohs Compliant: Yes |Microchip DSPIC33FJ256GP710T-I/PF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.6800 | Buy Now |
DISTI #
DSPIC33FJ256GP710T-I/PFCT-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1060 In Stock |
|
$9.9875 / $11.3200 | Buy Now |
DISTI #
DSPIC33FJ256GP710T
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP T/R - Tape and Reel (Alt: DSPIC33FJ256GP710T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$9.3900 / $11.3200 | Buy Now |
DISTI #
579-DS33FJ256710TIPF
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 256KB FL 30720bytes RAM 40MIPS 85I/O RoHS: Compliant | 0 |
|
$9.9800 | Order Now |
DISTI #
DSPIC33FJ256GP710T-I/PF
|
Microchip Technology Inc | 16 BIT MCU/DSP 100LD 40MIPS 256KB FLASH, Projected EOL: 2034-06-08 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$8.2200 / $11.3200 | Buy Now |
DISTI #
70541476
|
RS | 256KB, Flash, 30720bytes-RAM, 40MIPS, 85I/O, 16-bit Family | Microchip Technology Inc. DSPIC33FJ256GP710T-I/PF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9200 / $14.0300 | RFQ |
|
Future Electronics | dsPIC33F Series 256 kB RAM 30 kB Flash 16-Bit Digital Signal Controller TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$9.4900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 85 I/O - 256KB (256K x 8) FLASH - 30K x 8 RAM - 3 to 3.6V - 100-TQFP (14x14) - T&R. RoHS: Compliant | 3000 Factory Stock |
|
$10.2300 / $28.7600 | Buy Now |
|
NAC | 256KB, Flash, 30720bytes-RAM, 40MIPS, 85I/O, 16-bit Family - Package: 100 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$9.7400 / $11.7500 | Buy Now |
DISTI #
SMC-DSPIC33FJ256GP710T-I/PF
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1642+ Container: Tape & Reel | 1223 |
|
$5.8091 / $6.2931 | RFQ |
Part Details for DSPIC33FJ256GP710T-I/PF
DSPIC33FJ256GP710T-I/PF CAD Models
DSPIC33FJ256GP710T-I/PF Part Data Attributes
|
DSPIC33FJ256GP710T-I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ256GP710T-I/PF
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |