There are no models available for this part yet.
Overview of DSPIC33FJ16GS404-50I/ML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSPIC33FJ16GS404-50I/ML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72T9433
|
Newark | Dsc, 50Mhz, 16Kb, Qfn-Ep-44, Product Range:Dspic33F Series, Core Frequency:50Mhz, Flash Memory Size:16Kb, No. Of I/O S:35I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Qfn-Ep, No. Of Pins:44Pins Rohs Compliant: Yes |Microchip DSPIC33FJ16GS404-50I/ML RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 | Buy Now | |
DISTI #
DSPIC33FJ16GS404-50I/ML-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 44QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
45 In Stock |
|
$5.5800 | Buy Now | |
DISTI #
DSPIC33FJ16GS404-5
|
Avnet Americas | 16 BIT MCU/DSP 50MIPS 16 KB FLASH SMPS - Rail/Tube (Alt: DSPIC33FJ16GS404-5) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.6300 / $5.5800 | Buy Now | |
DISTI #
579-33F16GS40450IML
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 50MIPS 16KB FL SMPS RoHS: Compliant | 0 |
|
$4.6300 / $5.5800 | Order Now | |
DISTI #
DSPIC33FJ16GS404-50I/ML
|
Microchip Technology Inc | 16 Bit DSC, 16KB Flash, 2KB RAM, 50 MHz, 44 Pin, SMPS PWM, Projected EOL: 2039-01-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.0700 / $5.5800 | Buy Now | |
DISTI #
70541406
|
RS | Digital Signal Processors, DSP, DSC 16B MCU/DSP 50MIPS 16KB FL SMPS | Microchip Technology Inc. DSPIC33FJ16GS404-50I/ML RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7000 / $6.7100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 45 | 0 |
|
$4.9400 | Buy Now | ||
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 50 MIPs - 35 I/O - 16KB (16K x 8) FLASH - 2K x 8 RAM - 3 to 3.6V - 44-QFN (8x8). RoHS: Compliant | 0 |
|
$4.8800 / $7.1200 | Buy Now | ||
Bristol Electronics | 135 |
|
RFQ | ||||
Quest Components | 108 |
|
$6.0236 / $9.7680 | Buy Now |
CAD Models for DSPIC33FJ16GS404-50I/ML by Microchip Technology Inc
Part Data Attributes for DSPIC33FJ16GS404-50I/ML by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Barrel Shifter
|
YES
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
50 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PQCC-N44
|
JESD-609 Code
|
e3
|
Length
|
8 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
35
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
44
|
Number of Timers
|
5
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC44,.31SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (words)
|
2048
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Speed
|
40 MHz
|
Supply Current-Max
|
160 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
8 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Alternate Parts for DSPIC33FJ16GS404-50I/ML
This table gives cross-reference parts and alternative options found for DSPIC33FJ16GS404-50I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ16GS404-50I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ16GS404T-50E/ML | MICROCONTROLLER | Microchip Technology Inc | DSPIC33FJ16GS404-50I/ML vs DSPIC33FJ16GS404T-50E/ML |
DSPIC33FJ16GS404-50H/ML | MICROCONTROLLER | Microchip Technology Inc | DSPIC33FJ16GS404-50I/ML vs DSPIC33FJ16GS404-50H/ML |
DSPIC33FJ16GS404T-50I/ML | MICROCONTROLLER | Microchip Technology Inc | DSPIC33FJ16GS404-50I/ML vs DSPIC33FJ16GS404T-50I/ML |