Datasheets
DSPIC33FJ128GP804-I/ML by: Microchip Technology Inc

16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44

Part Details for DSPIC33FJ128GP804-I/ML by Microchip Technology Inc

Overview of DSPIC33FJ128GP804-I/ML by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33FJ128GP804-I/ML

Part # Distributor Description Stock Price Buy
DISTI # 39M8123
Newark Digital Signal Controller-Dsc, 16 Bit, 128Kb, 40Mhz 3.6V Qfn-44, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory Size:128Kb, No. Of I/O S:35I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Dsc Case Style:Qfn Rohs Compliant: Yes |Microchip DSPIC33FJ128GP804-I/ML RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 135 $6.5000
$6.5000 Buy Now
DISTI # 38AH7835
Newark 16-Bit Dsc, 128Kb Flash, can, dma,40 Mips, nanowatt Rohs Compliant: Yes |Microchip DSPIC33FJ128GP804-I/ML RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $7.2000
  • 90 $6.8500
  • 135 $6.5000
$6.5000 / $7.2000 Buy Now
DISTI # DSPIC33FJ128GP804-I/ML-ND
DigiKey IC MCU 16BIT 128KB FLASH 44QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube 1811
In Stock
  • 1 $7.5400
  • 25 $6.9200
  • 100 $6.2500
$6.2500 / $7.5400 Buy Now
DISTI # DSPIC33FJ128GP804-
Avnet Americas MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 44-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC33FJ128GP804-) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube 44
  • 1 $7.5400
  • 25 $6.9200
  • 100 $6.2500
$6.2500 / $7.5400 Buy Now
DISTI # 579-DSPIC128GP804IML
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16B DSC 44LD128KB DMA 40MIPS RoHS: Compliant 1501
  • 1 $7.5400
  • 90 $6.9200
  • 540 $6.2500
$6.2500 / $7.5400 Buy Now
DISTI # DSPIC33FJ128GP804-I/ML
Microchip Technology Inc 16 BIT MCU/DSP 44LD 40MIPS 128KB FLASH, Projected EOL: 2034-04-08 RoHS: Compliant pbFree: Yes 1227

Alternates Available
  • 1 $7.5400
  • 25 $6.9200
  • 100 $6.2500
  • 1,000 $5.7500
  • 5,000 $5.4800
$5.4800 / $7.5400 Buy Now
DISTI # 70413843
RS dsPIC33FJ128GP804-I/ML,16bit Digi Signal Processor 40MHz 128kb Flash 44-Pin QFN | Microchip Technology Inc. DSPIC33FJ128GP804-I/ML RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk 0
  • 135 $7.3100
  • 675 $6.9400
  • 1,350 $6.5800
  • 2,700 $6.2100
$6.2100 / $7.3100 RFQ
Future Electronics dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller - QFN-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube 855
Tube
  • 1 $6.5800
  • 5 $6.5300
  • 20 $6.4500
  • 40 $6.4000
  • 100 $6.3100
$6.3100 / $6.5800 Buy Now
Onlinecomponents.com MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tube RoHS: Compliant 195 In Stock
1215 Factory Stock
  • 5 $7.3000
  • 45 $6.5900
  • 90 $6.4200
  • 135 $6.1000
  • 270 $6.0400
  • 540 $5.9800
  • 1,035 $5.9200
  • 2,520 $5.8600
$5.8600 / $7.3000 Buy Now
DISTI # 73512516
Verical MCU 16-bit dsPIC RISC 128KB Flash 3.3V Automotive AEC-Q100 44-Pin QFN EP Tube RoHS: Compliant Min Qty: 135 Package Multiple: 135 Date Code: 2324 Americas - 945
  • 135 $6.2940
$6.2940 Buy Now
DISTI # 69740815
Verical MCU 16-bit dsPIC RISC 128KB Flash 3.3V Automotive AEC-Q100 44-Pin QFN EP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2321 Americas - 195
  • 10 $9.4900
  • 45 $8.5670
  • 90 $8.3460
  • 135 $7.9300
  • 270 $7.8520
$7.8520 / $9.4900 Buy Now
DISTI # 33FJ128GP804-I/ML
TME IC: dsPIC microcontroller, 128kB, 16kBSRAM, QFN44, 3÷3.6VDC, DSPIC Min Qty: 1 0
  • 1 $7.8900
  • 5 $7.6400
  • 25 $7.1300
  • 90 $6.6200
$6.6200 / $7.8900 RFQ
NAC 16-bit DSC, 128KB Flash,CAN,DMA,40 MIPS,nanoWatt - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tube 990
  • 1 $7.8100
  • 100 $7.0800
  • 500 $6.6400
  • 1,000 $6.4800
$6.4800 / $7.8100 Buy Now
DISTI # DSPIC33FJ128GP804-I/ML
Avnet Silica MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 44-Pin QFN EP Tube (Alt: DSPIC33FJ128GP804-I/ML) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # DSPIC33FJ128GP804-I/ML
EBV Elektronik MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 44-Pin QFN EP Tube (Alt: DSPIC33FJ128GP804-I/ML) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tube RoHS: Compliant 195 In Stock
1215 Factory Stock
  • 5 $7.3000
  • 45 $6.5900
  • 90 $6.4200
  • 135 $6.1000
  • 270 $6.0400
  • 540 $5.9800
  • 1,035 $5.9200
  • 2,520 $5.8600
$5.8600 / $7.3000 Buy Now
Win Source Electronics IC MCU 16BIT 128KB FLASH 44QFN 5180
  • 4 $13.4790
  • 8 $12.6090
  • 13 $12.1740
  • 18 $11.3050
  • 23 $10.8700
  • 29 $10.4350
$10.4350 / $13.4790 Buy Now

Part Details for DSPIC33FJ128GP804-I/ML

DSPIC33FJ128GP804-I/ML CAD Models

DSPIC33FJ128GP804-I/ML Part Data Attributes

DSPIC33FJ128GP804-I/ML Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC33FJ128GP804-I/ML Microchip Technology Inc 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44
Pin Count 44
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Address Bus Width
Barrel Shifter YES
Bit Size 16
Boundary Scan YES
Clock Frequency-Max 40 MHz
External Data Bus Width
Format FLOATING POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQCC-N44
JESD-609 Code e3
Length 8 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of DMA Channels 8
Number of External Interrupts 3
Number of Serial I/Os 3
Number of Terminals 44
Number of Timers 7
On Chip Data RAM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC44,.31SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (words) 16384
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1 mm
Supply Current-Max 75 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 8 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Alternate Parts for DSPIC33FJ128GP804-I/ML

This table gives cross-reference parts and alternative options found for DSPIC33FJ128GP804-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ128GP804-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
DSPIC33FJ128GP804T-E/ML Microchip Technology Inc Check for Price 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 DSPIC33FJ128GP804-I/ML vs DSPIC33FJ128GP804T-E/ML
Part Number Manufacturer Composite Price Description Compare
DSPIC33FJ128GP706AT-I/MR Microchip Technology Inc Check for Price General Purpose Digital Signal Controller (DSC); Package: 64-QFN; Temperature Range: -40C to +85C; Container: T/R DSPIC33FJ128GP804-I/ML vs DSPIC33FJ128GP706AT-I/MR
DSPIC33FJ128GP802T-H/SO Microchip Technology Inc Check for Price 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 DSPIC33FJ128GP804-I/ML vs DSPIC33FJ128GP802T-H/SO
DSPIC33FJ128GP708AH/PT Microchip Technology Inc Check for Price 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-80 DSPIC33FJ128GP804-I/ML vs DSPIC33FJ128GP708AH/PT
DSPIC33FJ128GP708AT-E/PT Microchip Technology Inc Check for Price General Purpose Digital Signal Controller (DSC); Package: 80-TQFP; Temperature Range: -40C to +125C; Container: T/R DSPIC33FJ128GP804-I/ML vs DSPIC33FJ128GP708AT-E/PT
DSPIC33FJ64GP206AI/PT Microchip Technology Inc Check for Price 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 DSPIC33FJ128GP804-I/ML vs DSPIC33FJ64GP206AI/PT
DSPIC33FJ128GP802-I/SP Microchip Technology Inc $6.8980 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 DSPIC33FJ128GP804-I/ML vs DSPIC33FJ128GP802-I/SP
DSPIC33FJ128GP802T-E/SO Microchip Technology Inc Check for Price 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 DSPIC33FJ128GP804-I/ML vs DSPIC33FJ128GP802T-E/SO
PIC24FJ128GA008-I/PT Microchip Technology Inc $3.5639 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80 DSPIC33FJ128GP804-I/ML vs PIC24FJ128GA008-I/PT
DSPIC33FJ64MC506ATI/PT Microchip Technology Inc Check for Price 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, TQFP-64 DSPIC33FJ128GP804-I/ML vs DSPIC33FJ64MC506ATI/PT
DSPIC33FJ64GP202T-I/MM Microchip Technology Inc $6.1800 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 DSPIC33FJ128GP804-I/ML vs DSPIC33FJ64GP202T-I/MM

DSPIC33FJ128GP804-I/ML Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33FJ128GP804-I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33FJ128GP804-I/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33FJ128GP804-I/ML would you like to use for your alert(s)?
  • Please alert me when DSPIC33FJ128GP804-I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33FJ128GP804-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33FJ128GP804-I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33FJ128GP804-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33FJ128GP804-I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33FJ128GP804-I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: