Part Details for DSPIC33EV64GM102-E/SP by Microchip Technology Inc
Overview of DSPIC33EV64GM102-E/SP by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EV64GM102-E/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X6307
|
Newark | Dsc, 60Mhz, 64Kb, Spdip-28, Product Range:Dspic33E Series, Core Frequency:60Mhz, Flash Memory Size:64Kb, No. Of I/O S:21I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Spdip Rohs Compliant: Yes |Microchip DSPIC33EV64GM102-E/SP RoHS: Compliant Min Qty: 165 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 | Buy Now |
DISTI #
DSPIC33EV64GM102-E/SP-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28SPDIP Min Qty: 165 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1000 | Buy Now |
DISTI #
DSPIC33EV64GM102-E
|
Avnet Americas | MCU 16-Bit dsPIC RISC 64KB Flash 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: DSPIC33EV64GM102-E) RoHS: Compliant Min Qty: 150 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.1000 / $4.9300 | Buy Now |
DISTI #
579-33EV64GM102-E/SP
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 64KB ECC Flash, 8KB RAM RoHS: Compliant | 0 |
|
$4.1000 / $4.5300 | Order Now |
DISTI #
DSPIC33EV64GM102-E/SP
|
Microchip Technology Inc | 16 Bit 5V DSC 64KB ECC Flash, 8KB RAM, CAN, 6 MC PWM, 3 Op Amps, CTMU, Projected EOL: 2039-11-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.5900 / $4.9300 | Buy Now |
DISTI #
70572460
|
RS | 16Bit5VDSC64KBECCFlash,8KBRAM,60MHz, CAN,6MCPWM,3OpAmps, CTMU, SENT | Microchip Technology Inc. DSPIC33EV64GM102-E/SP RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7900 / $5.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 | 0 |
|
$4.3500 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 64KB Flash - 8KB SRAM - -40°C to +125°C - 5V - 28-Pin SPDIP - Tube RoHS: Compliant | 0 |
|
$4.2900 / $6.1500 | Buy Now |
DISTI #
33EV64GM102-E/SP
|
TME | IC: dsPIC microcontroller, 64kB, 8kBSRAM, DIP28, 4.5÷5.5VDC, DSPIC Min Qty: 1 | 0 |
|
$4.3200 / $5.1500 | RFQ |
|
NAC | 16 Bit 5V DSC 64KB ECC Flash, 8KB RAM, 60 MHz, CAN, 6 MC PWM, 3 Op Amps, CTMU, SENT - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 75 Package Multiple: 15 Container: Tube | 0 |
|
$4.2400 / $5.1200 | Buy Now |
Part Details for DSPIC33EV64GM102-E/SP
DSPIC33EV64GM102-E/SP CAD Models
DSPIC33EV64GM102-E/SP Part Data Attributes
|
DSPIC33EV64GM102-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EV64GM102-E/SP
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SDIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 5.08 mm | |
Speed | 40 MHz | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EV64GM102-E/SP
This table gives cross-reference parts and alternative options found for DSPIC33EV64GM102-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EV64GM102-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33EV64GM102-H/SP | Microchip Technology Inc | Check for Price | DSPIC33EV64GM102-H/SP | DSPIC33EV64GM102-E/SP vs DSPIC33EV64GM102-H/SP |
DSPIC33EV64GM102-M/SP | Microchip Technology Inc | Check for Price | MICROCONTROLLER | DSPIC33EV64GM102-E/SP vs DSPIC33EV64GM102-M/SP |
DSPIC33EV64GM102-I/SP | Microchip Technology Inc | $4.1112 | DSPIC33EV64GM102-I/SP | DSPIC33EV64GM102-E/SP vs DSPIC33EV64GM102-I/SP |