Datasheets
DSPIC33EV32GM104-H/ML by: Microchip Technology Inc

16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQCC44

Part Details for DSPIC33EV32GM104-H/ML by Microchip Technology Inc

Overview of DSPIC33EV32GM104-H/ML by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33EV32GM104-H/ML

Part # Distributor Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

Part Details for DSPIC33EV32GM104-H/ML

DSPIC33EV32GM104-H/ML CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSPIC33EV32GM104-H/ML Part Data Attributes

DSPIC33EV32GM104-H/ML Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC33EV32GM104-H/ML Microchip Technology Inc 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQCC44
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description QFN-44
Reach Compliance Code compliant
Address Bus Width
Barrel Shifter YES
Bit Size 16
Boundary Scan NO
Clock Frequency-Max 40 MHz
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQCC-N44
Length 8 mm
Low Power Mode YES
Number of DMA Channels 4
Number of External Interrupts 3
Number of Terminals 44
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC44,.32SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
RAM (words) 4096
ROM Programmability FLASH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1 mm
Supply Current-Max 350 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 8 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Alternate Parts for DSPIC33EV32GM104-H/ML

This table gives cross-reference parts and alternative options found for DSPIC33EV32GM104-H/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EV32GM104-H/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DSPIC33EV32GM104T-H/PT Microcontroller Microchip Technology Inc DSPIC33EV32GM104-H/ML vs DSPIC33EV32GM104T-H/PT
DSPIC33EV32GM104T-E/ML Microcontroller Microchip Technology Inc DSPIC33EV32GM104-H/ML vs DSPIC33EV32GM104T-E/ML
DSPIC33EV32GM104T-I/PT 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQFP44 Microchip Technology Inc DSPIC33EV32GM104-H/ML vs DSPIC33EV32GM104T-I/PT
DSPIC33EV32GM104-E/P8 16 Bit 5V DSC 32KB ECC Flash 4KB RAM CAN 6 MC PWM 4 Op Amps CTMU Microchip Technology Inc DSPIC33EV32GM104-H/ML vs DSPIC33EV32GM104-E/P8
DSPIC33EV32GM104T-E/PT Microcontroller Microchip Technology Inc DSPIC33EV32GM104-H/ML vs DSPIC33EV32GM104T-E/PT
DSPIC33EV32GM104T-I/PTVAO Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQFP44 Microchip Technology Inc DSPIC33EV32GM104-H/ML vs DSPIC33EV32GM104T-I/PTVAO
DSPIC33EV32GM104T-I/ML 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQCC44 Microchip Technology Inc DSPIC33EV32GM104-H/ML vs DSPIC33EV32GM104T-I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33EV32GM104-H/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33EV32GM104-H/ML by Microchip Technology Inc

  • Please alert me when DSPIC33EV32GM104-H/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSPIC33EV32GM104-H/ML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33EV32GM104-H/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSPIC33EV32GM104-H/ML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33EV32GM104-H/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33EV32GM104-H/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: