Part Details for DSPIC33EV256GM104-E/MLVAO by Microchip Technology Inc
Overview of DSPIC33EV256GM104-E/MLVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EV256GM104-E/MLVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 2970 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 2970 |
|
RFQ |
Part Details for DSPIC33EV256GM104-E/MLVAO
DSPIC33EV256GM104-E/MLVAO CAD Models
DSPIC33EV256GM104-E/MLVAO Part Data Attributes
|
DSPIC33EV256GM104-E/MLVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EV256GM104-E/MLVAO
Microchip Technology Inc
16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQCC44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N44 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 31 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EV256GM104-E/MLVAO
This table gives cross-reference parts and alternative options found for DSPIC33EV256GM104-E/MLVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EV256GM104-E/MLVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EV64GM106T-E/PTVAO | Microcontroller, 16-Bit, FLASH, CMOS, PQFP64 | Microchip Technology Inc | DSPIC33EV256GM104-E/MLVAO vs DSPIC33EV64GM106T-E/PTVAO |
DSPIC33EV256GM104T-E/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EV256GM104-E/MLVAO vs DSPIC33EV256GM104T-E/PT |
DSPIC30F3012AT-30E/P | 16-BIT, FLASH, 30 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | DSPIC33EV256GM104-E/MLVAO vs DSPIC30F3012AT-30E/P |
DSPIC30F3012AT-30IML-ES | 16-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, QFN-44 | Microchip Technology Inc | DSPIC33EV256GM104-E/MLVAO vs DSPIC30F3012AT-30IML-ES |
DSPIC33EV32GM004T-H/PT | Microcontroller | Microchip Technology Inc | DSPIC33EV256GM104-E/MLVAO vs DSPIC33EV32GM004T-H/PT |
DSPIC33EV64GM102-I/SSVAO | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PDSO28 | Microchip Technology Inc | DSPIC33EV256GM104-E/MLVAO vs DSPIC33EV64GM102-I/SSVAO |
DSPIC33EV64GM004T-H/ML | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EV256GM104-E/MLVAO vs DSPIC33EV64GM004T-H/ML |
DSPIC33EV64GM104T-E/ML | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EV256GM104-E/MLVAO vs DSPIC33EV64GM104T-E/ML |
DSPIC33EV64GM102T-M/MM | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EV256GM104-E/MLVAO vs DSPIC33EV64GM102T-M/MM |
DSPIC30F5016-20I/PT | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 | Microchip Technology Inc | DSPIC33EV256GM104-E/MLVAO vs DSPIC30F5016-20I/PT |