Part Details for DSPIC33EV128GM002-H/SO by Microchip Technology Inc
Overview of DSPIC33EV128GM002-H/SO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EV128GM002-H/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33EV128GM002-H/SO
|
Microchip Technology Inc | 16 Bit 5V DSC, 128KB ECC Flash, 8KB RAM, 6 MC PWM, 3 Op Amps, CTMU, Projected EOL: 2039-12-11 RoHS: Compliant pbFree: Yes |
2271 Alternates Available |
|
$3.7500 / $5.1700 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit dsPIC 128KB Flash 3.3V Automotive 28-Pin SOIC W Tube RoHS: Compliant | 2214 Factory Stock |
|
$0 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSPIC33EV128GM002-H/SO
DSPIC33EV128GM002-H/SO CAD Models
DSPIC33EV128GM002-H/SO Part Data Attributes
|
DSPIC33EV128GM002-H/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EV128GM002-H/SO
Microchip Technology Inc
DSPIC33EV128GM002-H/SO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EV128GM002-H/SO
This table gives cross-reference parts and alternative options found for DSPIC33EV128GM002-H/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EV128GM002-H/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33EV128GM002T-H/SO | Microchip Technology Inc | Check for Price | Microcontroller | DSPIC33EV128GM002-H/SO vs DSPIC33EV128GM002T-H/SO |
DSPIC33EV128GM002T-H/MM | Microchip Technology Inc | Check for Price | Microcontroller | DSPIC33EV128GM002-H/SO vs DSPIC33EV128GM002T-H/MM |
DSPIC33EV128GM002-E/SP | Microchip Technology Inc | $4.3831 | MICROCONTROLLER | DSPIC33EV128GM002-H/SO vs DSPIC33EV128GM002-E/SP |
DSPIC33EV128GM002-H/MM | Microchip Technology Inc | Check for Price | 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQCC28 | DSPIC33EV128GM002-H/SO vs DSPIC33EV128GM002-H/MM |
DSPIC33EV128GM002-H/SS | Microchip Technology Inc | Check for Price | Microcontroller | DSPIC33EV128GM002-H/SO vs DSPIC33EV128GM002-H/SS |
DSPIC33EV128GM002T-H/SS | Microchip Technology Inc | Check for Price | Microcontroller | DSPIC33EV128GM002-H/SO vs DSPIC33EV128GM002T-H/SS |
DSPIC33EV128GM002T-E/MM | Microchip Technology Inc | Check for Price | MICROCONTROLLER | DSPIC33EV128GM002-H/SO vs DSPIC33EV128GM002T-E/MM |