-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X6232
|
Newark | Dsc, 16Bit, 64Kb, 140Mhz, 3.6V, Tqfp-44, Product Range:Dspic33E Series, Core Frequency:140Mhz, Flash Memory Size:64Kb, No. Of I/O S:35I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Tqfp Rohs Compliant: Yes |Microchip DSPIC33EP64GS504-I/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 | Buy Now |
DISTI #
DSPIC33EP64GS504-I/PT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1144 In Stock |
|
$5.0500 / $6.0700 | Buy Now |
DISTI #
DSPIC33EP64GS504-I
|
Avnet Americas | TQFP 64KB flash, 70MIPS, DSC optimized for digital power applications - Trays (Alt: DSPIC33EP64GS504-I) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.0500 / $6.0700 | Buy Now |
DISTI #
579-33EP64GS504I/PT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 64KB Flash 70MIPS for power aps RoHS: Compliant | 809 |
|
$5.0500 / $6.0700 | Buy Now |
DISTI #
V99:2348_06434055
|
Arrow Electronics | MCU 16-bit dsPIC RISC 64KB Flash 3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2308 | Americas - 160 |
|
$4.0600 / $5.5178 | Buy Now |
DISTI #
DSPIC33EP64GS504-I/PT
|
Microchip Technology Inc | 16-bit DSC 64KB Flash, 8KB RAM, 44 Pin with SMPS peripherals, Projected EOL: 2039-05-08 RoHS: Compliant pbFree: Yes |
730 Alternates Available |
|
$4.4100 / $6.0700 | Buy Now |
DISTI #
70541070
|
RS | 64KB flash, 70MIPS, DSC optimized for digital power applications | Microchip Technology Inc. DSPIC33EP64GS504-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2100 / $6.1300 | RFQ |
|
Future Electronics | dsPIC33EP Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller -TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$5.1000 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray RoHS: Compliant |
160 In Stock 640 Factory Stock |
|
$4.6600 / $5.6800 | Buy Now |
DISTI #
69148975
|
Verical | MCU 16-bit dsPIC RISC 64KB Flash 3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2321 | Americas - 160 |
|
$6.0580 / $7.3840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33EP64GS504-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP64GS504-I/PT
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 82 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33EP64GS504-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP64GS504-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP64GS504T-E/PTVAO | Microcontroller, 16-Bit, FLASH, CMOS, PQFP44 | Microchip Technology Inc | DSPIC33EP64GS504-I/PT vs DSPIC33EP64GS504T-E/PTVAO |
DSPIC33EP64GS504T-E/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP64GS504-I/PT vs DSPIC33EP64GS504T-E/PT |
DSPIC33EP64GS504T-I/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP64GS504-I/PT vs DSPIC33EP64GS504T-I/PT |
DSPIC33EP64GS504-E/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP64GS504-I/PT vs DSPIC33EP64GS504-E/PT |