Datasheets
DSPIC33EP512MC204-I/PT by: Microchip Technology Inc

MICROCONTROLLER

Part Details for DSPIC33EP512MC204-I/PT by Microchip Technology Inc

Overview of DSPIC33EP512MC204-I/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33EP512MC204-I/PT

Part # Distributor Description Stock Price Buy
DISTI # 53W9149
Newark Dsc, 70Mhz, 512Kb, Tqfp-44, Product Range:Dspic33E Series, Core Frequency:70Mhz, Flash Memory Size:512Kb, No. Of I/O S:35I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Tqfp, No. Of Pins:44Pinsrohs Compliant: Yes |Microchip DSPIC33EP512MC204-I/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.6900
$4.6900 Buy Now
DISTI # DSPIC33EP512MC204-I/PT-ND
DigiKey IC MCU 16BIT 512KB FLASH 44TQFP Min Qty: 160 Lead time: 5 Weeks Container: Tray Temporarily Out of Stock
  • 160 $4.5500
$4.5500 Buy Now
DISTI # DSPIC33EP512MC204-
Avnet Americas MCU 16-Bit dsPIC33 dsPIC RISC 512KB Flash 3.3V 44-Pin TQFP Tray - Trays (Alt: DSPIC33EP512MC204-) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray 0
  • 1 $5.4800
  • 25 $5.0300
  • 100 $4.5500
$4.5500 / $5.4800 Buy Now
DISTI # 579-33EP512MC204IPT
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16B DSC 512KB Flsh 48KB RAM MCPWM QEI RoHS: Compliant 29
  • 1 $5.4800
  • 25 $5.0300
  • 100 $4.5500
$4.5500 / $5.4800 Buy Now
DISTI # DSPIC33EP512MC204-I/PT
Microchip Technology Inc 70MIPS, DSP, 512KB Flash, 48KB RAM, MCPWM, OpAmps, PTG, 44-pins, Projected EOL: 2039-07-12 RoHS: Compliant pbFree: Yes 155

Alternates Available
  • 1 $5.4800
  • 25 $5.0300
  • 100 $4.5500
  • 1,000 $4.1700
  • 5,000 $3.9800
$3.9800 / $5.4800 Buy Now
DISTI # 70540912
RS 16 Bit DSC, 512KB Flash, 48KB RAM, 60 MHz, 44 Pin, QEI, MCPWM, OpAmps, Comparato | Microchip Technology Inc. DSPIC33EP512MC204-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 160 $6.5800
  • 800 $6.2500
  • 1,600 $5.9200
  • 3,200 $5.5900
$5.5900 / $6.5800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 0
  • 160 $4.8400
$4.8400 Buy Now
Onlinecomponents.com Microcontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 35 I/O - 512KB (170K x 24) FLASH - 24K x 16 RAM - 3 to 3.6V - 44-TQFP (10x10). RoHS: Compliant 0
  • 40 $6.9800
  • 80 $5.2400
  • 120 $4.8900
  • 160 $4.7900
$4.7900 / $6.9800 Buy Now
DISTI # 33EP512MC204-I/PT
TME IC: dsPIC microcontroller, 512kB, 48kBSRAM, TQFP44, DSPIC, 0.8mm Min Qty: 1 0
  • 1 $5.7400
  • 5 $5.5500
  • 25 $5.1800
  • 100 $4.8100
$4.8100 / $5.7400 RFQ
NAC 16 Bit DSC, 512KB Flash, 48KB RAM, 60 MHz, 44 Pin, QEI, MCPWM, OpAmps, Comparators, PTG - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray 0
  • 1 $5.6900
  • 100 $5.1600
  • 500 $4.8400
  • 1,000 $4.7200
$4.7200 / $5.6900 Buy Now
DISTI # DSPIC33EP512MC204-I/PT
Avnet Silica MCU 16-Bit dsPIC33 dsPIC RISC 512KB Flash 3.3V 44-Pin TQFP Tray (Alt: DSPIC33EP512MC204-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Microcontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 35 I/O - 512KB (170K x 24) FLASH - 24K x 16 RAM - 3 to 3.6V - 44-TQFP (10x10). RoHS: Compliant 0
  • 40 $6.9800
  • 80 $5.2400
  • 120 $4.8900
  • 160 $4.7900
$4.7900 / $6.9800 Buy Now

Part Details for DSPIC33EP512MC204-I/PT

DSPIC33EP512MC204-I/PT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSPIC33EP512MC204-I/PT Part Data Attributes

DSPIC33EP512MC204-I/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC33EP512MC204-I/PT Microchip Technology Inc MICROCONTROLLER
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Address Bus Width
Barrel Shifter YES
Bit Size 16
Boundary Scan YES
Clock Frequency-Max 60 MHz
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQFP-G44
JESD-609 Code e3
Length 10 mm
Low Power Mode YES
Number of DMA Channels 4
Number of External Interrupts 3
Number of Terminals 44
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP44,.47SQ,32
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Qualification Status Not Qualified
RAM (words) 49152
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm
Supply Current-Max 55 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Alternate Parts for DSPIC33EP512MC204-I/PT

This table gives cross-reference parts and alternative options found for DSPIC33EP512MC204-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP512MC204-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DSPIC33EP32MC504-E/ML 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc DSPIC33EP512MC204-I/PT vs DSPIC33EP32MC504-E/ML
DSPIC33EP512GP806T-I/PT MICROCONTROLLER Microchip Technology Inc DSPIC33EP512MC204-I/PT vs DSPIC33EP512GP806T-I/PT
DSPIC33EP32MC504-E/MV MICROCONTROLLER Microchip Technology Inc DSPIC33EP512MC204-I/PT vs DSPIC33EP32MC504-E/MV
DSPIC33EP64MC204-I/TL 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, QCC44, 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44 Microchip Technology Inc DSPIC33EP512MC204-I/PT vs DSPIC33EP64MC204-I/TL
DSPIC33EP64MC504T-I/ML 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc DSPIC33EP512MC204-I/PT vs DSPIC33EP64MC504T-I/ML
DSPIC33EP64MC203-E/TL 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, QCC36, 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-36 Microchip Technology Inc DSPIC33EP512MC204-I/PT vs DSPIC33EP64MC203-E/TL
DSPIC33EP64MC504-H/MV Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC48 Microchip Technology Inc DSPIC33EP512MC204-I/PT vs DSPIC33EP64MC504-H/MV
DSPIC33EP64GP504-E/ML 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc DSPIC33EP512MC204-I/PT vs DSPIC33EP64GP504-E/ML
PIC24EP128GP202-I/MM 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc DSPIC33EP512MC204-I/PT vs PIC24EP128GP202-I/MM
DSPIC33EP64MC502T-I/SS 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc DSPIC33EP512MC204-I/PT vs DSPIC33EP64MC502T-I/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33EP512MC204-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33EP512MC204-I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33EP512MC204-I/PT would you like to use for your alert(s)?
  • Please alert me when DSPIC33EP512MC204-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33EP512MC204-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33EP512MC204-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33EP512MC204-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33EP512MC204-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33EP512MC204-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: