DSPIC33EP32MC502T-E/SSVAO
Microchip Technology Inc
Description: Microcontroller, 16-Bit, FLASH, 60MHz, CMOS, PDSO28

Overview of DSPIC33EP32MC502T-E/SSVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for DSPIC33EP32MC502T-E/SSVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # DSPIC33EP32MC502T-E/SSVAO
Microchip Technology Inc 16 Bit DSC, 32KB Flash, 4KB RAM, 60 MHz, 28 Pin, MCPWM,QEI, CAN, 2 OpAmp, 3 Comp, Projected EOL: 2044-07-15 RoHS: Compliant pbFree: Yes 4210

Alternates Available
  • 1 $3.6100
  • 25 $3.3100
  • 100 $3.0000
  • 1,000 $2.7600
  • 5,000 $2.6200
$2.6200 / $3.6100 Buy Now
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for DSPIC33EP32MC502T-E/SSVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSPIC33EP32MC502T-E/SSVAO by Microchip Technology Inc

DSPIC33EP32MC502T-E/SSVAO
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SSOP-28
Reach Compliance Code
compliant
ECCN Code
3A991.C.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
60 MHz
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
Low Power Mode
YES
Number of DMA Channels
4
Number of External Interrupts
3
Number of Terminals
28
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
RAM (words)
4096
ROM Programmability
FLASH
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
2 mm
Supply Current-Max
55 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33EP32MC502T-E/SSVAO
    Microchip Technology Inc
    Microcontroller, 16-Bit, FLASH, 60MHz, CMOS, PDSO28
    VS

Alternate Parts for DSPIC33EP32MC502T-E/SSVAO

This table gives cross-reference parts and alternative options found for DSPIC33EP32MC502T-E/SSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP32MC502T-E/SSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC33EP32MC502T-E/SS 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc DSPIC33EP32MC502T-E/SSVAO vs DSPIC33EP32MC502T-E/SS
DSPIC33EP32MC502-I/SS 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc DSPIC33EP32MC502T-E/SSVAO vs DSPIC33EP32MC502-I/SS
Part Number Description Manufacturer Compare
PIC24EP512GP204T-I/ML MICROCONTROLLER Microchip Technology Inc DSPIC33EP32MC502T-E/SSVAO vs PIC24EP512GP204T-I/ML
DSPIC33EP32GP504T-H/ML Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC44 Microchip Technology Inc DSPIC33EP32MC502T-E/SSVAO vs DSPIC33EP32GP504T-H/ML
DSPIC33EP32MC502-I/SP 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDIP28, 1.365 X 0.240 INCH, 0.120 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28 Microchip Technology Inc DSPIC33EP32MC502T-E/SSVAO vs DSPIC33EP32MC502-I/SP
DSPIC33EP16GS502-I/MX MICROCONTROLLER Microchip Technology Inc DSPIC33EP32MC502T-E/SSVAO vs DSPIC33EP16GS502-I/MX
DSPIC33EP32GP502-E/SS 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc DSPIC33EP32MC502T-E/SSVAO vs DSPIC33EP32GP502-E/SS
DSPIC33EP32GS502-I/SO MICROCONTROLLER Microchip Technology Inc DSPIC33EP32MC502T-E/SSVAO vs DSPIC33EP32GS502-I/SO
DSPIC33EP16GS505-I/Y8 Microcontroller Microchip Technology Inc DSPIC33EP32MC502T-E/SSVAO vs DSPIC33EP16GS505-I/Y8
DSPIC33EP32GS502-I/MX MICROCONTROLLER Microchip Technology Inc DSPIC33EP32MC502T-E/SSVAO vs DSPIC33EP32GS502-I/MX
DSPIC33EP16GS202-E/MM MICROCONTROLLER Microchip Technology Inc DSPIC33EP32MC502T-E/SSVAO vs DSPIC33EP16GS202-E/MM
DSPIC33EP32GP502-I/SS 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc DSPIC33EP32MC502T-E/SSVAO vs DSPIC33EP32GP502-I/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33EP32MC502T-E/SSVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33EP32MC502T-E/SSVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33EP32MC502T-E/SSVAO would you like to use for your alert(s)?
  • Please alert me when DSPIC33EP32MC502T-E/SSVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33EP32MC502T-E/SSVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33EP32MC502T-E/SSVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33EP32MC502T-E/SSVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33EP32MC502T-E/SSVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33EP32MC502T-E/SSVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: