Datasheets
DSPIC33EP256MC206-I/MR by: Microchip Technology Inc

16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64

Part Details for DSPIC33EP256MC206-I/MR by Microchip Technology Inc

Overview of DSPIC33EP256MC206-I/MR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33EP256MC206-I/MR

Part # Distributor Description Stock Price Buy
DISTI # 66T8016
Newark Dsc, 16Bit, 256Kb, 70Mips, 3.6V, Qfn-64, Product Range:Dspic33E Series, Core Frequency:-, Flash Memory Size:256Kb, No. Of I/O S:53I/O S, Embedded Interface Type:Ecan, I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Qfn Rohs Compliant: Yes |Microchip DSPIC33EP256MC206-I/MR Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.4000
$4.4000 Buy Now
DISTI # DSPIC33EP256MC206-I/MR-ND
DigiKey IC MCU 16BIT 256KB FLASH 64VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube Temporarily Out of Stock
  • 1 $5.1000
  • 25 $4.6600
  • 100 $4.2300
$4.2300 / $5.1000 Buy Now
DISTI # DSPIC33EP256MC206-
Avnet Americas MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC33EP256MC206-) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 1 $5.1000
  • 25 $4.6600
  • 100 $4.2300
$4.2300 / $5.1000 Buy Now
DISTI # 579-PC33256MC206IMR
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16B 256KB FL 32KBR 60MHz 64P OpAmps RoHS: Compliant 0
  • 160 $4.2300
$4.2300 Order Now
DISTI # DSPIC33EP256MC206-I/MR
Microchip Technology Inc 70MIPS, DSP, 256KB Flash, 32KB RAM, MCPWM, OpAmps, PTG, 64-pins, Projected EOL: 2039-09-28 RoHS: Compliant pbFree: Yes 200

Alternates Available
  • 1 $5.1000
  • 25 $4.6600
  • 100 $4.2300
  • 1,000 $3.8800
  • 5,000 $3.7100
$3.7100 / $5.1000 Buy Now
DISTI # 70453285
RS MCU 16-bit dsPIC33E dsPIC RISC 256KB Flash 3.3V 64-Pin QFN EP Tube | Microchip Technology Inc. DSPIC33EP256MC206-I/MR RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 200 $6.0900
  • 1,000 $5.7900
  • 2,000 $5.4900
  • 4,000 $5.1800
$5.1800 / $6.0900 RFQ
Future Electronics dsPIC33EP Series 32 kB RAM 256 kB Flash 16-Bit Digital Signal Controller -QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 40 Lead time: 4 Weeks Container: Tube 0
Tube
  • 40 $4.8100
  • 80 $4.7100
  • 120 $4.6500
  • 160 $4.6100
  • 200 $4.4800
$4.4800 / $4.8100 Buy Now
Onlinecomponents.com Microcontroller - Motor Control - dsPIC 33EP - 16-Bit - 70 MIPs - 53 I/O - 256KB (85.5K x 24) FLASH Memory - 16K x 16 RAM - 3 to 3.6V - 64-VQFN (9x9). RoHS: Compliant 200 Factory Stock
  • 40 $6.4800
  • 80 $4.8600
  • 120 $4.5400
  • 160 $4.4500
$4.4500 / $6.4800 Buy Now
DISTI # 77910215
Verical MCU 16-bit dsPIC RISC 256KB Flash 3.3V 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Americas - 20
  • 11 $7.3651
$7.3651 Buy Now
Quest Components   1
  • 1 $7.7400
$7.7400 Buy Now
DISTI # 33EP256MC206-I/MR
TME IC: dsPIC microcontroller, 256kB, 32kBSRAM, QFN64, DSPIC, 0.5mm Min Qty: 1 20
  • 1 $5.3400
  • 5 $5.1600
  • 25 $4.8200
  • 120 $4.4800
$4.4800 / $5.3400 Buy Now
Ameya Holding Limited IC: dsPIC microcontroller, SRAM: 32kB, Memory: 256kB, QFN64, 0.5mm 184
RFQ
NAC 16 Bit DSC, 256KB Flash, 32KB RAM, 60 MHz, 64 Pin, MCPWM, QEI, OpAmps, Comparators, PTG - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 40 Container: Tube 160
  • 1 $5.2800
  • 100 $4.7900
  • 500 $4.4900
  • 1,000 $4.3800
$4.3800 / $5.2800 Buy Now
DISTI # DSPIC33EP256MC206-I/MR
Avnet Silica MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 64-Pin QFN EP Tube (Alt: DSPIC33EP256MC206-I/MR) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # DSPIC33EP256MC206-I/MR
EBV Elektronik MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 64-Pin QFN EP Tube (Alt: DSPIC33EP256MC206-I/MR) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - Motor Control - dsPIC 33EP - 16-Bit - 70 MIPs - 53 I/O - 256KB (85.5K x 24) FLASH Memory - 16K x 16 RAM - 3 to 3.6V - 64-VQFN (9x9). RoHS: Compliant 200 Factory Stock
  • 40 $6.4800
  • 80 $4.8600
  • 120 $4.5400
  • 160 $4.4500
$4.4500 / $6.4800 Buy Now

Part Details for DSPIC33EP256MC206-I/MR

DSPIC33EP256MC206-I/MR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSPIC33EP256MC206-I/MR Part Data Attributes

DSPIC33EP256MC206-I/MR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC33EP256MC206-I/MR Microchip Technology Inc 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64
Pin Count 64
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
Address Bus Width
Barrel Shifter YES
Bit Size 16
Boundary Scan YES
Clock Frequency-Max 60 MHz
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQCC-N64
JESD-609 Code e3
Length 9 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 4
Number of External Interrupts 3
Number of Terminals 64
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC64,.35SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (words) 32768
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1 mm
Supply Current-Max 55 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 9 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Alternate Parts for DSPIC33EP256MC206-I/MR

This table gives cross-reference parts and alternative options found for DSPIC33EP256MC206-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP256MC206-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DSPIC33EP256MC206-E/MR 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 Microchip Technology Inc DSPIC33EP256MC206-I/MR vs DSPIC33EP256MC206-E/MR
Part Number Description Manufacturer Compare
DSPIC33EP256GP504-I/TL 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, QCC44, 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44 Microchip Technology Inc DSPIC33EP256MC206-I/MR vs DSPIC33EP256GP504-I/TL
DSPIC33EP256GM706-I/PT MICROCONTROLLER Microchip Technology Inc DSPIC33EP256MC206-I/MR vs DSPIC33EP256GM706-I/PT
DSPIC33EP256MU810T-E/PT 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc DSPIC33EP256MC206-I/MR vs DSPIC33EP256MU810T-E/PT
DSPIC33EP128MC204T-E/ML 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc DSPIC33EP256MC206-I/MR vs DSPIC33EP128MC204T-E/ML
DSPIC33EP256MU814T-E/PH 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 16 X 16 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144 Microchip Technology Inc DSPIC33EP256MC206-I/MR vs DSPIC33EP256MU814T-E/PH
DSPIC33EP256MC502-I/SP 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDIP28, 1.365 X 0.240 INCH, 0.120 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28 Microchip Technology Inc DSPIC33EP256MC206-I/MR vs DSPIC33EP256MC502-I/SP
DSPIC33EP256MC204T-H/PT Digital Signal Processor, 0-Ext Bit, 60MHz, CMOS, PQFP44 Microchip Technology Inc DSPIC33EP256MC206-I/MR vs DSPIC33EP256MC204T-H/PT
DSPIC33EP256GP502-E/MM 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc DSPIC33EP256MC206-I/MR vs DSPIC33EP256GP502-E/MM
DSPIC33EP256GP504-H/MV Digital Signal Processor, 0-Ext Bit, 60MHz, CMOS, PQCC48 Microchip Technology Inc DSPIC33EP256MC206-I/MR vs DSPIC33EP256GP504-H/MV
DSPIC33EP256MC506T-H/PT Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQFP64 Microchip Technology Inc DSPIC33EP256MC206-I/MR vs DSPIC33EP256MC506T-H/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33EP256MC206-I/MR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33EP256MC206-I/MR by Microchip Technology Inc

  • Please alert me when DSPIC33EP256MC206-I/MR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSPIC33EP256MC206-I/MR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33EP256MC206-I/MR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSPIC33EP256MC206-I/MR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33EP256MC206-I/MR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33EP256MC206-I/MR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: