Microcontrollers and Processors
DSPIC33EP256GP502-I/MM
Microchip Technology Inc
Description: 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28

Overview of DSPIC33EP256GP502-I/MM by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33EP256GP502-I/MM by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 66T7968
Newark Dsc, 16Bit, 256Kb, 70Mips, 3.6V, Qfn-28, Product Range:Dspic33E Series, Core Frequency:-, Flash Memory Size:256Kb, No. Of I/O S:21I/O S, Embedded Interface Type:Ecan, I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Qfn Rohs Compliant: Yes |Microchip DSPIC33EP256GP502-I/MM RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 122 $3.9700
$3.9700 Buy Now
DISTI # DSPIC33EP256GP502-I/MM-ND
DigiKey IC MCU 16BIT 256KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube 5238
In Stock
  • 1 $4.5900
  • 25 $4.2200
  • 100 $3.8200
$3.8200 / $4.5900 Buy Now
DISTI # DSPIC33EP256GP502-
Avnet Americas MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 28-Pin QFN-S EP Tube - Rail/Tube (Alt: DSPIC33EP256GP502-) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $4.5900
  • 25 $4.2200
  • 100 $3.8200
$3.8200 / $4.5900 Buy Now
DISTI # 579-PC33256GP502IMM
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16B 256KB FL 32KBR 60MHz 28P OpAmps RoHS: Compliant 158
  • 1 $4.5900
  • 25 $4.2200
  • 100 $3.8200
$3.8200 / $4.5900 Buy Now
DISTI # DSPIC33EP256GP502-I/MM
Microchip Technology Inc 70MIPS, DSP, 256KB Flash, 32KB RAM, CAN, OpAmps, PTG, 28-pins, Projected EOL: 2039-09-28 RoHS: Compliant pbFree: Yes 46

Alternates Available
  • 1 $4.5900
  • 25 $4.2200
  • 100 $3.8200
  • 1,000 $3.5000
  • 5,000 $3.3200
$3.3200 / $4.5900 Buy Now
DISTI # 70540641
RS 16 Bit DSC, 256KB Flash, 32KB RAM, 60 MHz, 28 pin, OpAmps, Comparators, PTG, CAN | Microchip Technology Inc. DSPIC33EP256GP502-I/MM RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk 0
  • 244 $4.6400
  • 1,220 $4.4000
  • 2,440 $4.1700
  • 4,880 $3.9400
$3.9400 / $4.6400 RFQ
Future Electronics dsPIC33EP Series 32 kB RAM 256 kB Flash 16-Bit Digital Signal Controller -QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 183 Package Multiple: 61 Lead time: 6 Weeks Container: Tube 0
Tube
  • 61 $4.0600
  • 122 $3.9700
  • 183 $3.9200
  • 244 $3.8500
$3.8500 / $4.0600 Buy Now
Onlinecomponents.com Microcontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 21 I/O - 256KB (85.5K x 24) FLASH Program Memory - 16K x 16 RAM - 3 to 3.6V - 28-QFN-S (6x6). RoHS: Compliant 549 In Stock
  • 5 $4.8900
  • 61 $3.9800
  • 122 $3.7400
  • 305 $3.7100
  • 549 $3.6700
  • 1,037 $3.6300
  • 2,501 $3.6000
  • 5,002 $3.5600
$3.5600 / $4.8900 Buy Now
DISTI # 33EP256GP502-I/MM
TME IC: dsPIC microcontroller, 256kB, 32kBSRAM, QFN-S28, DSPIC, 0.65mm Min Qty: 1 0
  • 1 $4.8300
  • 5 $4.6700
  • 25 $4.3600
  • 122 $4.0500
$4.0500 / $4.8300 RFQ
NAC 16 Bit DSC, 256KB Flash, 32KB RAM, 60 MHz, 28 pin, OpAmps, Comparators, PTG, CAN - Package: 28 QFN-S 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube 0
  • 1 $4.7600
  • 100 $4.3200
  • 500 $4.0500
  • 1,000 $3.9500
$3.9500 / $4.7600 Buy Now
DISTI # DSPIC33EP256GP502-I/MM
Avnet Silica MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 28-Pin QFN-S EP Tube (Alt: DSPIC33EP256GP502-I/MM) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # DSPIC33EP256GP502-I/MM
EBV Elektronik MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 28-Pin QFN-S EP Tube (Alt: DSPIC33EP256GP502-I/MM) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 21 I/O - 256KB (85.5K x 24) FLASH Program Memory - 16K x 16 RAM - 3 to 3.6V - 28-QFN-S (6x6). RoHS: Compliant 549 In Stock
  • 5 $4.8900
  • 61 $3.9800
  • 122 $3.7400
  • 305 $3.7100
  • 549 $3.6700
  • 1,037 $3.6300
  • 2,501 $3.6000
  • 5,002 $3.5600
$3.5600 / $4.8900 Buy Now
Win Source Electronics IC MCU 16BIT 256KB FLASH 28QFN 3400
  • 2 $48.7500
  • 3 $40.0000
  • 4 $38.7500
  • 6 $37.5000
  • 7 $36.2500
  • 10 $32.5000
$32.5000 / $48.7500 Buy Now

CAD Models for DSPIC33EP256GP502-I/MM by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSPIC33EP256GP502-I/MM by Microchip Technology Inc

DSPIC33EP256GP502-I/MM
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
60 MHz
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQCC-N28
JESD-609 Code
e3
Length
6 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of DMA Channels
4
Number of External Interrupts
3
Number of Terminals
28
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC28,.24SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (words)
32768
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
Supply Current-Max
55 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
6 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33EP256GP502-I/MM
    Microchip Technology Inc
    16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28
    VS

Alternate Parts for DSPIC33EP256GP502-I/MM

This table gives cross-reference parts and alternative options found for DSPIC33EP256GP502-I/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP256GP502-I/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC33EP256GP502-E/MM 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc DSPIC33EP256GP502-I/MM vs DSPIC33EP256GP502-E/MM
Part Number Description Manufacturer Compare
DSPIC33EP256MU814-E/PL 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, LQFP-144 Microchip Technology Inc DSPIC33EP256GP502-I/MM vs DSPIC33EP256MU814-E/PL
DSPIC33EP256GP506-I/PT 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc DSPIC33EP256GP502-I/MM vs DSPIC33EP256GP506-I/PT
DSPIC33EP256GP504T-I/ML 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc DSPIC33EP256GP502-I/MM vs DSPIC33EP256GP504T-I/ML
DSPIC33EP128MC204-E/ML 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc DSPIC33EP256GP502-I/MM vs DSPIC33EP128MC204-E/ML
DSPIC33EP128GM604-E/PT MICROCONTROLLER Microchip Technology Inc DSPIC33EP256GP502-I/MM vs DSPIC33EP128GM604-E/PT
DSPIC33EP256MC502-E/SS 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc DSPIC33EP256GP502-I/MM vs DSPIC33EP256MC502-E/SS
DSPIC33EP128MC206T-I/MR 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 Microchip Technology Inc DSPIC33EP256GP502-I/MM vs DSPIC33EP128MC206T-I/MR
DSPIC33EP256MC204-E/ML 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc DSPIC33EP256GP502-I/MM vs DSPIC33EP256MC204-E/ML
DSPIC33EP256GM310-I/PT MICROCONTROLLER Microchip Technology Inc DSPIC33EP256GP502-I/MM vs DSPIC33EP256GM310-I/PT
DSPIC33EP128MC204-I/PT 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc DSPIC33EP256GP502-I/MM vs DSPIC33EP128MC204-I/PT

Related Parts for DSPIC33EP256GP502-I/MM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33EP256GP502-I/MM by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33EP256GP502-I/MM by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33EP256GP502-I/MM would you like to use for your alert(s)?
  • Please alert me when DSPIC33EP256GP502-I/MM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33EP256GP502-I/MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33EP256GP502-I/MM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33EP256GP502-I/MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33EP256GP502-I/MM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33EP256GP502-I/MM by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: