Part Details for DSPIC33EP256GM310T-I/PT by Microchip Technology Inc
Overview of DSPIC33EP256GM310T-I/PT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP256GM310T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8760
|
Newark | Dsc, 70Mhz, 256Kb, Tqfp-100, Product Range:-, Core Frequency:70Mhz, Flash Memory Size:256Kb, No. Of I/O S:85I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Tqfp, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip DSPIC33EP256GM310T-I/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0500 | Buy Now |
DISTI #
DSPIC33EP256GM310T-I/PT-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100TQFP Min Qty: 1200 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8400 | Buy Now |
DISTI #
DSPIC33EP256GM310T
|
Avnet Americas | MCU 16-Bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP T/R - Tape and Reel (Alt: DSPIC33EP256GM310T) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$6.8400 / $8.2300 | Buy Now |
DISTI #
579-33EP256GM310TIPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 256KB Flash, 32KB RAM, 100 Pin, 12 PC PWM, 2 QEI, OpAmps, PTG RoHS: Compliant | 0 |
|
$6.8400 | Order Now |
DISTI #
DSPIC33EP256GM310T-I/PT
|
Microchip Technology Inc | 16 Bit DSC, 256KB Flash, 32KB RAM, 100 Pin, 12 PC PWM, 2 QEI, OpAmps, PTG, Projected EOL: 2039-12-09 RoHS: Compliant pbFree: Yes |
356 Alternates Available |
|
$5.9700 / $8.2300 | Buy Now |
|
Future Electronics | 16 Bit DSC, 256KB Flash, 32KB RAM, 100 Pin, 12 PC PWM, 2 QEI, OpAmps, PTG RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$6.7100 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 85 I/O - 256KB (85.5K x 24) FLASH - 32K x 8 RAM - 3 to 3.6V - 100-TQFP (12x12) - T&R. RoHS: Compliant | 1200 Factory Stock |
|
$6.7200 / $18.9000 | Buy Now |
|
Ameya Holding Limited | 356 |
|
RFQ | ||
|
NAC | 256KB Flash, 16KB RAM, 12 MCPWM, 8/8 IC/OC, 2 QEI, 4 Op-Amps, CTMU, PTG - Package: 100 TQFP 12x12x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 2400 |
|
$7.1100 / $8.5700 | Buy Now |
DISTI #
DSPIC33EP256GM310T-I/PT
|
Avnet Silica | MCU 16-Bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP T/R (Alt: DSPIC33EP256GM310T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSPIC33EP256GM310T-I/PT
DSPIC33EP256GM310T-I/PT CAD Models
DSPIC33EP256GM310T-I/PT Part Data Attributes
|
DSPIC33EP256GM310T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP256GM310T-I/PT
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 100 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP256GM310T-I/PT
This table gives cross-reference parts and alternative options found for DSPIC33EP256GM310T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP256GM310T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP256GM310-E/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP256GM310T-I/PT vs DSPIC33EP256GM310-E/PT |