Part Details for DSPIC33EP16GS202T-E/MM by Microchip Technology Inc
Overview of DSPIC33EP16GS202T-E/MM by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for DSPIC33EP16GS202T-E/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33EP16GS202T-E/MM-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 28QFN Min Qty: 1600 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3000 | Buy Now |
DISTI #
DSPIC33EP16GS202T-
|
Avnet Americas | MCU 16-Bit dsPIC33 dsPIC RISC 16KB Flash 3.3V 28-Pin QFN-S EP T/R - Tape and Reel (Alt: DSPIC33EP16GS202T-) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.3000 / $3.9800 | Buy Now |
DISTI #
579-33EP16GS202TE/MM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 16KB Flash 70MIPS for power aps RoHS: Compliant | 0 |
|
$3.3000 | Order Now |
DISTI #
DSPIC33EP16GS202T-E/MM
|
Microchip Technology Inc | 16-bit DSC 16KB Flash, 2KB RAM, 28 Pin with SMPS peripherals, Projected EOL: 2039-09-11 RoHS: Compliant pbFree: Yes |
1600 Alternates Available |
|
$2.9100 / $3.9800 | Buy Now |
DISTI #
70540560
|
RS | 16KB flash, 70MIPS, DSC optimized for digital power applications | Microchip Technology Inc. DSPIC33EP16GS202T-E/MM RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0500 / $4.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$3.5200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP, FuSa - 16-Bit - 60 MIPs - 21 I/O - 16KB (16K x 8) FLASH - 2K x 8 RAM - 3 to 3.6V - 28-QFN-S (6x6) - T&R. RoHS: Compliant | 1600 Factory Stock |
|
$3.1400 / $8.6000 | Buy Now |
|
NAC | 16KB flash, 70MIPS, DSC optimized for digital power applications - Package: 28 QFN-S 6x6x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1600 | 3200 |
|
$3.4300 / $4.1300 | Buy Now |
|
Master Electronics | Microcontroller - dsPIC 33EP, FuSa - 16-Bit - 60 MIPs - 21 I/O - 16KB (16K x 8) FLASH - 2K x 8 RAM - 3 to 3.6V - 28-QFN-S (6x6) - T&R. RoHS: Compliant | 1600 Factory Stock |
|
$3.1400 / $8.6000 | Buy Now |
Part Details for DSPIC33EP16GS202T-E/MM
DSPIC33EP16GS202T-E/MM CAD Models
DSPIC33EP16GS202T-E/MM Part Data Attributes
|
DSPIC33EP16GS202T-E/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP16GS202T-E/MM
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | OPERATES UPTO 60MIPS; AEC-Q100 (PLANNED) | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP16GS202T-E/MM
This table gives cross-reference parts and alternative options found for DSPIC33EP16GS202T-E/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP16GS202T-E/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP16GS202-E/MM | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP16GS202T-E/MM vs DSPIC33EP16GS202-E/MM |
DSPIC33EP16GS202T-I/MM | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP16GS202T-E/MM vs DSPIC33EP16GS202T-I/MM |