Part Details for DSPIC33EP128MC506T-H/PTVAO by Microchip Technology Inc
Overview of DSPIC33EP128MC506T-H/PTVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP128MC506T-H/PTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33EP128MC506T-H/PTVAO
|
Microchip Technology Inc | 70 MIPS, 128KB Flash, 16KB RAM, 64 pins, Motor Control, OpAmps, CAN, Projected EOL: 2039-11-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.0800 / $7.0000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSPIC33EP128MC506T-H/PTVAO
DSPIC33EP128MC506T-H/PTVAO CAD Models
DSPIC33EP128MC506T-H/PTVAO Part Data Attributes
|
DSPIC33EP128MC506T-H/PTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP128MC506T-H/PTVAO
Microchip Technology Inc
Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQFP64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP128MC506T-H/PTVAO
This table gives cross-reference parts and alternative options found for DSPIC33EP128MC506T-H/PTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP128MC506T-H/PTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP512GP204T-I/ML | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP128MC506T-H/PTVAO vs PIC24EP512GP204T-I/ML |
DSPIC33EP32GP504T-H/ML | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC44 | Microchip Technology Inc | DSPIC33EP128MC506T-H/PTVAO vs DSPIC33EP32GP504T-H/ML |
DSPIC33EP32MC502-I/SP | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDIP28, 1.365 X 0.240 INCH, 0.120 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28 | Microchip Technology Inc | DSPIC33EP128MC506T-H/PTVAO vs DSPIC33EP32MC502-I/SP |
DSPIC33EP16GS502-I/MX | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP128MC506T-H/PTVAO vs DSPIC33EP16GS502-I/MX |
DSPIC33EP32GP502-E/SS | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | DSPIC33EP128MC506T-H/PTVAO vs DSPIC33EP32GP502-E/SS |
DSPIC33EP32GS502-I/SO | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP128MC506T-H/PTVAO vs DSPIC33EP32GS502-I/SO |
DSPIC33EP16GS505-I/Y8 | Microcontroller | Microchip Technology Inc | DSPIC33EP128MC506T-H/PTVAO vs DSPIC33EP16GS505-I/Y8 |
DSPIC33EP32GS502-I/MX | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP128MC506T-H/PTVAO vs DSPIC33EP32GS502-I/MX |
DSPIC33EP16GS202-E/MM | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP128MC506T-H/PTVAO vs DSPIC33EP16GS202-E/MM |
DSPIC33EP32GP502-I/SS | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | DSPIC33EP128MC506T-H/PTVAO vs DSPIC33EP32GP502-I/SS |