Part Details for DSPIC33CK64MP102-I/2N by Microchip Technology Inc
Overview of DSPIC33CK64MP102-I/2N by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CK64MP102-I/2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3482
|
Newark | Digital Signal Ctrl, 100Mhz, Uqfn-28, Product Range:Dspic33C, Core Frequency:100Mhz, Flash Memory Size:64Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, I2S, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Uqfn Rohs Compliant: Yes |Microchip DSPIC33CK64MP102-I/2N RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 | Buy Now |
DISTI #
DSPIC33CK64MP102-I/2N-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28UQFN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1647 In Stock |
|
$2.3200 / $2.8000 | Buy Now |
DISTI #
DSPIC33CK64MP102-I
|
Avnet Americas | MCU 16-Bit DSPIC33 dsPIC RISC 64KB Flash 3V to 3.6V 28-Pin UQFN Tube - Rail/Tube (Alt: DSPIC33CK64MP102-I) RoHS: Not Compliant Min Qty: 305 Package Multiple: 61 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.3200 / $2.8000 | Buy Now |
DISTI #
579-DSPIC33CK64022N
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, Single Core, 64K Flash, 8K RAM, 100MHz, 28Pin RoHS: Compliant | 743 |
|
$2.3200 / $2.8000 | Buy Now |
DISTI #
DSPIC33CK64MP102-I/2N
|
Microchip Technology Inc | dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2044-02-20 RoHS: Compliant pbFree: Yes |
811 Alternates Available |
|
$2.0300 / $2.8000 | Buy Now |
|
Future Electronics | dsPIC33CK Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller-UQFN-28 RoHS: Compliant pbFree: Yes Min Qty: 305 Package Multiple: 61 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$2.3600 / $2.5200 | Buy Now |
|
Future Electronics | dsPIC33CK Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller-UQFN-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$2.2800 / $2.6300 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 28-Pin UQFN EP - Tube RoHS: Compliant | 793 Factory Stock |
|
$2.4500 / $3.5500 | Buy Now |
DISTI #
33CK64MP102-I/2N
|
TME | IC: dsPIC microcontroller, 64kB, 8kBSRAM, UQFN28, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$2.4000 / $2.9700 | RFQ |
|
NAC | 16 Bit DSC, Single Core, 64K Flash, 8K RAM, 100MHz, 28Pin - Package: 28 UQFN 6x6x0.55mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 610 |
|
$2.4700 / $3.0500 | Buy Now |
Part Details for DSPIC33CK64MP102-I/2N
DSPIC33CK64MP102-I/2N CAD Models
DSPIC33CK64MP102-I/2N Part Data Attributes
|
DSPIC33CK64MP102-I/2N
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK64MP102-I/2N
Microchip Technology Inc
dsPIC33C 100MHz 64K Flash 8K RAM OpAmps 12bit ADCs PWM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CK64MP102-I/2N
This table gives cross-reference parts and alternative options found for DSPIC33CK64MP102-I/2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK64MP102-I/2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33CK64MP102-E/2N | Microchip Technology Inc | $2.8033 | dsPIC33C 100MHz 64K Flash 8K RAM OpAmps 12bit ADCs PWM | DSPIC33CK64MP102-I/2N vs DSPIC33CK64MP102-E/2N |
DSPIC33CK64MP102T-E/2N | Microchip Technology Inc | Check for Price | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQCC28 | DSPIC33CK64MP102-I/2N vs DSPIC33CK64MP102T-E/2N |