There are no models available for this part yet.
Overview of DSPIC33CK64MP102-E/2N by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DSPIC33CK64MP102-E/2N by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AH3479
|
Newark | 16 Bit Dsc, Single Core, 64K Flash, 8K Ram, 100Mhz, 28Pin, E-Temp 28 Uqfn 6X6X0.55Mm Tube Rohs Compliant: Yes |Microchip DSPIC33CK64MP102-E/2N RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 | Buy Now | |
DISTI #
DSPIC33CK64MP102-E/2N-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28UQFN Min Qty: 305 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5600 | Buy Now | |
DISTI #
DSPIC33CK64MP102-E
|
Avnet Americas | Microcontroller 16-Bit DSC Single Core 64KB Flash 8KB RAM 100MHz 28-Pin - Rail/Tube (Alt: DSPIC33CK64MP102-E) RoHS: Not Compliant Min Qty: 244 Package Multiple: 61 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.5600 / $3.0800 | Buy Now | |
DISTI #
579-IC33CK64MP102E2N
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, Single Core, 64K Flash, 8K RAM, 100MHz, 28Pin, E-temp RoHS: Compliant | 0 |
|
$2.5600 | Order Now | |
DISTI #
DSPIC33CK64MP102-E/2N
|
Microchip Technology Inc | dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2044-02-20 RoHS: Compliant pbFree: Yes |
1114 Alternates Available |
|
$2.2400 / $3.0800 | Buy Now | |
Future Electronics | 16 Bit DSC, Single Core, 64K Flash, 8K RAM, 100MHz, 28Pin, E-temp RoHS: Compliant pbFree: Yes Min Qty: 244 Package Multiple: 61 | 0 |
|
$2.7200 | Buy Now | ||
Onlinecomponents.com | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 21 I/O - 64KB (64K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 28-UQFN (6x6). RoHS: Compliant | 2745 Factory Stock |
|
$2.6900 / $3.8800 | Buy Now | ||
DISTI #
33CK64MP102-E/2N
|
TME | IC: dsPIC microcontroller, 64kB, 8kBSRAM, UQFN28, DSPIC, 0.65mm Min Qty: 1 | 0 |
|
$2.7100 / $3.2300 | RFQ | |
NAC | 16 Bit DSC, Single Core, 64K Flash, 8K RAM, 100MHz, 28Pin, E-temp - Package: 28 UQFN 6x6x0.55mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 2440 |
|
$2.6500 / $3.1900 | Buy Now | ||
Master Electronics | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 21 I/O - 64KB (64K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 28-UQFN (6x6). RoHS: Compliant | 2745 Factory Stock |
|
$2.6900 / $3.8800 | Buy Now |
CAD Models for DSPIC33CK64MP102-E/2N by Microchip Technology Inc
Part Data Attributes for DSPIC33CK64MP102-E/2N by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
UQFN-28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Address Bus Width
|
|
Barrel Shifter
|
YES
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
64 MHz
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PQCC-N28
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
4
|
Number of External Interrupts
|
4
|
Number of Serial I/Os
|
3
|
Number of Terminals
|
28
|
Number of Timers
|
4
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28,.24SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
RAM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100; TS 16949
|
Seated Height-Max
|
0.55 mm
|
Supply Current-Max
|
35 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Alternate Parts for DSPIC33CK64MP102-E/2N
This table gives cross-reference parts and alternative options found for DSPIC33CK64MP102-E/2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK64MP102-E/2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.