Part Details for DSPIC33CK64MC103-E/M5 by Microchip Technology Inc
Overview of DSPIC33CK64MC103-E/M5 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CK64MC103-E/M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7934
|
Newark | 16 Bit Dsc, 64Kb Flash, 8Kb Ram, 100Mhz, 36Pin, 3 Opamp, 1 Comp, Ptg 36 Uqfn 5X5X0.6Mm Tube Rohs Compliant: Yes |Microchip DSPIC33CK64MC103-E/M5 RoHS: Compliant Min Qty: 438 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 | Buy Now |
DISTI #
150-DSPIC33CK64MC103-E/M5-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 36UQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
358 In Stock |
|
$1.7000 / $2.0600 | Buy Now |
DISTI #
DSPIC33CK64MC103-E
|
Avnet Americas | MCU 16-Bit DSPIC33CK dsPIC RISC 64KB Flash 3V to 3.6V 36-Pin UQFN Tube - Rail/Tube (Alt: DSPIC33CK64MC103-E) RoHS: Not Compliant Min Qty: 365 Package Multiple: 73 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7000 / $2.0600 | Buy Now |
DISTI #
579-33CK64MC103-E/M5
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 36Pin, 3 OpAmp, 1 Comp, PTG RoHS: Compliant | 821 |
|
$1.7000 / $2.0600 | Buy Now |
DISTI #
DSPIC33CK64MC103-E/M5
|
Microchip Technology Inc | dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2044-08-05 RoHS: Compliant pbFree: Yes |
146 Alternates Available |
|
$1.5000 / $2.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 365 Package Multiple: 73 | 0 |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 27 I/O - 64KB (64K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 36-UQFN (5x5). RoHS: Compliant | 146 Factory Stock |
|
$1.7900 / $2.6100 | Buy Now |
DISTI #
33CK64MC103-E/M5
|
TME | IC: dsPIC microcontroller, 64kB, 8kBSRAM, UQFN36, DSPIC, 0.4mm Min Qty: 1 | 0 |
|
$1.8300 / $2.1700 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 219 Package Multiple: 73 | 0 |
|
$1.8100 / $2.2300 | Buy Now |
DISTI #
DSPIC33CK64MC103-E/M5
|
Avnet Silica | MCU 16-Bit DSPIC33CK dsPIC RISC 64KB Flash 3V to 3.6V 36-Pin UQFN Tube (Alt: DSPIC33CK64MC103-E/M5) RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSPIC33CK64MC103-E/M5
DSPIC33CK64MC103-E/M5 CAD Models
DSPIC33CK64MC103-E/M5 Part Data Attributes
|
DSPIC33CK64MC103-E/M5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK64MC103-E/M5
Microchip Technology Inc
Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC36
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC36,.2SQ,16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2020-08-12 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N36 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 36 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 29.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CK64MC103-E/M5
This table gives cross-reference parts and alternative options found for DSPIC33CK64MC103-E/M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK64MC103-E/M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33CK64MC103-I/M5 | Microchip Technology Inc | $1.7253 | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC36 | DSPIC33CK64MC103-E/M5 vs DSPIC33CK64MC103-I/M5 |
DSPIC33CK64MC103-H/M5 | Microchip Technology Inc | Check for Price | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC36 | DSPIC33CK64MC103-E/M5 vs DSPIC33CK64MC103-H/M5 |
DSPIC33CK64MC103T-E/M5 | Microchip Technology Inc | Check for Price | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC36 | DSPIC33CK64MC103-E/M5 vs DSPIC33CK64MC103T-E/M5 |