Part Details for DSPIC33CK32MP202-E/2N by Microchip Technology Inc
Overview of DSPIC33CK32MP202-E/2N by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CK32MP202-E/2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0949
|
Newark | Dsc, 100Mhz, 32Kb, Uqfn-Ep-28, Product Range:Dspic33C, Core Frequency:100Mhz, Flash Memory Size:32Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Uqfn-Ep, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip DSPIC33CK32MP202-E/2N Min Qty: 305 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 | Buy Now |
DISTI #
DSPIC33CK32MP202-E/2N-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28UQFN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
314 In Stock |
|
$2.5400 / $3.0500 | Buy Now |
DISTI #
DSPIC33CK32MP202-E
|
Avnet Americas | 16 BIT DSC, 32KB FLASH, 8KB RAM, 100MHZ, 28PIN, 3 OPAMP, 3 COMP, PTG - Rail/Tube (Alt: DSPIC33CK32MP202-E) RoHS: Not Compliant Min Qty: 244 Package Multiple: 61 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.5400 / $3.0500 | Buy Now |
DISTI #
579-33CK32MP202E2N
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 32K Dual Panel Flash, 8K RAM, OpAmps, 12bit ADCs, PWM RoHS: Compliant | 301 |
|
$2.5400 / $3.0500 | Buy Now |
DISTI #
DSPIC33CK32MP202-E/2N
|
Microchip Technology Inc | dsPIC33C 100MHz, 32K Dual Panel Flash, 8K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2044-05-22 RoHS: Compliant pbFree: Yes |
4148 Alternates Available |
|
$2.2200 / $3.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$2.6900 | Buy Now |
|
Onlinecomponents.com | 16bit Digital Signal Controllers - 32Kbytes Flash Memory - 28-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +125°C RoHS: Compliant | 0 |
|
$2.6600 / $3.8400 | Buy Now |
DISTI #
33CK32MP202-E/2N
|
TME | IC: dsPIC microcontroller, 32kB, 8kBSRAM, UQFN28, DSPIC, 0.65mm Min Qty: 1 | 0 |
|
$2.6800 / $3.2000 | RFQ |
|
Ameya Holding Limited | 4148 |
|
RFQ | ||
|
NAC | 16 Bit DSC, 32KB Flash, 8KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG - Package: 28 UQFN 6x6x0.55mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 3294 |
|
$2.6200 / $3.1600 | Buy Now |
Part Details for DSPIC33CK32MP202-E/2N
DSPIC33CK32MP202-E/2N CAD Models
DSPIC33CK32MP202-E/2N Part Data Attributes
|
DSPIC33CK32MP202-E/2N
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK32MP202-E/2N
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HQCCN, LCC28,.24SQ,25 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 28 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max | 42.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CK32MP202-E/2N
This table gives cross-reference parts and alternative options found for DSPIC33CK32MP202-E/2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK32MP202-E/2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CK32MP202-I/2N | Microcontroller | Microchip Technology Inc | DSPIC33CK32MP202-E/2N vs DSPIC33CK32MP202-I/2N |