DSPIC33CK256MP206-E/PT
Microchip Technology Inc
Description: dsPIC33C 100MHz 256K Dual Panel Flash 24K RAM OpAmps 12bit ADCs PWM

Overview of DSPIC33CK256MP206-E/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33CK256MP206-E/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 58AC0927
Newark 16 Bit Dsc, 256Kb Flash, 24Kb Ram, 100Mhz, 28Pin, 3 Opamp, 3 Comp, Ptg 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip DSPIC33CK256MP206-E/PT RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.9700
$3.9700 Buy Now
DISTI # DSPIC33CK256MP206-E/PT-ND
DigiKey IC MCU 16BIT 256KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray 363
In Stock
  • 1 $4.7800
  • 25 $4.3900
  • 100 $3.9700
$3.9700 / $4.7800 Buy Now
DISTI # DSPIC33CK256MP206-
Avnet Americas 16 BIT DSC, 256KB FLASH, 24KB RAM, 100MHZ, 28PIN, 3 OPAMP, 3 COMP, PTG - Trays (Alt: DSPIC33CK256MP206-) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray 0
  • 1 $4.7800
  • 25 $4.3900
  • 100 $3.9700
$3.9700 / $4.7800 Buy Now
DISTI # 579-PIC33CK256MP206E
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG RoHS: Compliant 990
  • 1 $4.4700
  • 25 $4.1400
  • 100 $3.9400
  • 250 $3.9100
  • 480 $3.9000
$3.9000 / $4.4700 Buy Now
DISTI # DSPIC33CK256MP206-E/PT
Microchip Technology Inc 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 64Pin, 3 OpAmp, 3 Comp, PTG, Projected EOL: 2044-05-22 RoHS: Compliant pbFree: Yes 5440

Alternates Available
  • 1 $4.7800
  • 25 $4.3900
  • 100 $3.9700
  • 1,000 $3.6500
  • 5,000 $3.4700
$3.4700 / $4.7800 Buy Now
Future Electronics IC MCU 16BIT 256KB FLASH 64TQFP RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks Container: Tray 3360
Tray
  • 160 $4.0100
$4.0100 Buy Now
Onlinecomponents.com 16bit Digital Signal Controllers - 256Kbytes Flash Memory - 64-pin TQFP - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +125°C RoHS: Compliant 265 In Stock
5440 Factory Stock
  • 5 $4.9200
  • 50 $4.0700
  • 160 $3.8700
  • 320 $3.8300
  • 640 $3.7900
  • 1,120 $3.7500
  • 2,560 $3.7200
  • 5,120 $3.6800
$3.6800 / $4.9200 Buy Now
DISTI # 33CK256MP206-E/PT
TME IC: dsPIC microcontroller, 256kB, 24kBSRAM, TQFP64, DSPIC, 0.5mm Min Qty: 1 0
  • 1 $5.0100
  • 5 $4.8500
  • 25 $4.5300
  • 100 $4.2000
$4.2000 / $5.0100 RFQ
NAC 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 4320
  • 1 $4.9600
  • 100 $4.4900
  • 500 $4.2100
  • 1,000 $4.1100
$4.1100 / $4.9600 Buy Now
DISTI # DSPIC33CK256MP206-E/PT
Avnet Silica 16 BIT DSC, 256KB FLASH, 24KB RAM, 100MHZ, 28PIN, 3 OPAMP, 3 COMP, PTG (Alt: DSPIC33CK256MP206-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # DSPIC33CK256MP206-E/PT
EBV Elektronik 16 BIT DSC, 256KB FLASH, 24KB RAM, 100MHZ, 28PIN, 3 OPAMP, 3 COMP, PTG (Alt: DSPIC33CK256MP206-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics 16bit Digital Signal Controllers - 256Kbytes Flash Memory - 64-pin TQFP - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +125°C RoHS: Compliant 265 In Stock
5440 Factory Stock
  • 5 $4.9200
  • 50 $4.0700
  • 160 $3.8700
  • 320 $3.8300
  • 640 $3.7900
  • 1,120 $3.7500
  • 2,560 $3.7200
  • 5,120 $3.6800
$3.6800 / $4.9200 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 160 2720
  • 160 $5.7300
  • 2,720 $5.3500
$5.3500 / $5.7300 Buy Now
Win Source Electronics IC MCU 16BIT 256KB FLASH 64TQFP 9248
  • 3 $16.9570
  • 8 $13.9140
  • 12 $13.4790
  • 16 $13.0440
  • 20 $12.6090
  • 27 $11.3050
$11.3050 / $16.9570 Buy Now

CAD Models for DSPIC33CK256MP206-E/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSPIC33CK256MP206-E/PT by Microchip Technology Inc

DSPIC33CK256MP206-E/PT
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
HTFQFP, QFP64,.47SQ,20
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
64 MHz
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Low Power Mode
YES
Number of DMA Channels
4
Number of External Interrupts
4
Number of Serial I/Os
4
Number of Terminals
64
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
RAM (words)
24576
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Supply Current-Max
42.5 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33CK256MP206-E/PT
    Microchip Technology Inc
    dsPIC33C 100MHz 256K Dual Panel Flash 24K RAM OpAmps 12bit ADCs PWM
    VS

Alternate Parts for DSPIC33CK256MP206-E/PT

This table gives cross-reference parts and alternative options found for DSPIC33CK256MP206-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK256MP206-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC33CK256MP206T-E/PT Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP64 Microchip Technology Inc DSPIC33CK256MP206-E/PT vs DSPIC33CK256MP206T-E/PT
DSPIC33CK256MP206-I/PT dsPIC33C 100MHz 256K Dual Panel Flash 24K RAM OpAmps 12bit ADCs PWM Microchip Technology Inc DSPIC33CK256MP206-E/PT vs DSPIC33CK256MP206-I/PT
DSPIC33CK256MP206T-I/PT Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP64 Microchip Technology Inc DSPIC33CK256MP206-E/PT vs DSPIC33CK256MP206T-I/PT
DSPIC33CK256MP206-H/PT Microcontroller Microchip Technology Inc DSPIC33CK256MP206-E/PT vs DSPIC33CK256MP206-H/PT
DSPIC33CK256MP206E/PT Microcontroller Microchip Technology Inc DSPIC33CK256MP206-E/PT vs DSPIC33CK256MP206E/PT
DSPIC33CK256MP206-E/PTVAO Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP64 Microchip Technology Inc DSPIC33CK256MP206-E/PT vs DSPIC33CK256MP206-E/PTVAO
DSPIC33CK256MP206I/PT Microcontroller Microchip Technology Inc DSPIC33CK256MP206-E/PT vs DSPIC33CK256MP206I/PT
Part Number Description Manufacturer Compare
DSPIC33CK256MP710-E/PT 64MHz, CMOS, PQFP100 Microchip Technology Inc DSPIC33CK256MP206-E/PT vs DSPIC33CK256MP710-E/PT
DSPIC33CH512MP506-H/PT Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP64 Microchip Technology Inc DSPIC33CK256MP206-E/PT vs DSPIC33CH512MP506-H/PT
DSPIC33CK256MP202T-E/2N Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQCC28 Microchip Technology Inc DSPIC33CK256MP206-E/PT vs DSPIC33CK256MP202T-E/2N
DSPIC33CK256MP506T-E/PTVAO 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP64 Microchip Technology Inc DSPIC33CK256MP206-E/PT vs DSPIC33CK256MP506T-E/PTVAO
DSPIC33CK32MP205T-E/M4 Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQCC48 Microchip Technology Inc DSPIC33CK256MP206-E/PT vs DSPIC33CK32MP205T-E/M4
DSPIC33CK256MP305T-E/M7 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC48 Microchip Technology Inc DSPIC33CK256MP206-E/PT vs DSPIC33CK256MP305T-E/M7
DSPIC33CK256MP203I/M5 Microcontroller Microchip Technology Inc DSPIC33CK256MP206-E/PT vs DSPIC33CK256MP203I/M5
DSPIC33CK256MP505-E/PTVAO Microcontroller, 16-Bit, FLASH, CMOS, PQFP48 Microchip Technology Inc DSPIC33CK256MP206-E/PT vs DSPIC33CK256MP505-E/PTVAO
DSPIC33CK256MP410-I/PT 64MHz, CMOS, PQFP100 Microchip Technology Inc DSPIC33CK256MP206-E/PT vs DSPIC33CK256MP410-I/PT
DSPIC33CK256MP705T-I/M7 64MHz, CMOS, PQCC48 Microchip Technology Inc DSPIC33CK256MP206-E/PT vs DSPIC33CK256MP705T-I/M7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33CK256MP206-E/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33CK256MP206-E/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33CK256MP206-E/PT would you like to use for your alert(s)?
  • Please alert me when DSPIC33CK256MP206-E/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33CK256MP206-E/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33CK256MP206-E/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33CK256MP206-E/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33CK256MP206-E/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33CK256MP206-E/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: