There are no models available for this part yet.
Overview of DSPIC33CK256MC106-I/MR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DSPIC33CK256MC106-I/MR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AK7664
|
Newark | Dspic33C 100Mhz, 256Kb Flash, 32Kb Ram, Opamps, 12Bit Adc, Pwm 64 Qfn 9X9X0.9Mm Tube Rohs Compliant: Yes |Microchip DSPIC33CK256MC106-I/MR RoHS: Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 | Buy Now | |
DISTI #
150-DSPIC33CK256MC106-I/MR-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
273 In Stock |
|
$2.3200 / $2.8000 | Buy Now | |
DISTI #
DSPIC33CK256MC106-
|
Avnet Americas | Digital Signal Controller, DSPIC33C, 100 MHz, 256 KB, 53 I/O's, 3 V to 3.6 V, QFN, 64 Pins - Rail/Tube (Alt: DSPIC33CK256MC106-) RoHS: Not Compliant Min Qty: 280 Package Multiple: 40 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.3200 / $2.8000 | Buy Now | |
DISTI #
494-D33CK256MC106IMR
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100Mhz, 256KB Flash, 32KB RAM, OpAmps, 12bit ADC, PWM RoHS: Compliant | 0 |
|
$2.3200 | Order Now | |
DISTI #
DSPIC33CK256MC106-I/MR
|
Microchip Technology Inc | 16-bit DSC, 256KB Flash, 32KB RAM, OpAmps, 12bit ADC, PWM, Projected EOL: 2049-12-16 RoHS: Compliant pbFree: Yes |
8200 Alternates Available |
|
$2.0300 / $2.8000 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 280 Package Multiple: 40 | 0 |
|
$2.4800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 8120 Factory Stock |
|
$2.4600 / $3.5800 | Buy Now | ||
NAC | dsPIC33C 100Mhz, 256KB Flash, 32KB RAM, OpAmps, 12bit ADC, PWM, 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 6480 |
|
$2.4700 / $3.0500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 8120 Factory Stock |
|
$2.4600 / $3.5800 | Buy Now |
CAD Models for DSPIC33CK256MC106-I/MR by Microchip Technology Inc
Part Data Attributes for DSPIC33CK256MC106-I/MR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Address Bus Width
|
|
Barrel Shifter
|
YES
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
64 MHz
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PQCC-N64
|
JESD-609 Code
|
e3
|
Length
|
9 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
4
|
Number of External Interrupts
|
4
|
Number of Serial I/Os
|
3
|
Number of Terminals
|
64
|
Number of Timers
|
1
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC64,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
0.9 mm
|
Supply Current-Max
|
33 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
9 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|