-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33CH512MP505-
|
Avnet Americas | MCU 16-Bit DSPIC33 dsPIC RISC 584KB Flash 3V to 3.6V 48-Pin TQFP Tray - Trays (Alt: DSPIC33CH512MP505-) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
579-33CH512MP505-HPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 48-Pin, 512KB Flash | 0 |
|
$7.2900 | Order Now |
DISTI #
DSPIC33CH512MP505-H/PT
|
Microchip Technology Inc | dsPIC33 100MHz Dual Core, CAN-FD, 48-Pin, 512KB Flash, Projected EOL: 2044-11-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.9500 / $8.2000 | Buy Now |
DISTI #
DSPIC33CH512MP505-H/PT
|
Avnet Silica | MCU 16-Bit DSPIC33 dsPIC RISC 584KB Flash 3V to 3.6V 48-Pin TQFP Tray (Alt: DSPIC33CH512MP505-H/PT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33CH512MP505-H/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH512MP505-H/PT
Microchip Technology Inc
Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 16kbytes slave core Ram available | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 49152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33CH512MP505-H/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH512MP505-H/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CH512MP505-I/PT | dsPIC33 100MHz Dual Core MC PWM Dual CAN-FD 48-Pin 512KB Flash | Microchip Technology Inc | DSPIC33CH512MP505-H/PT vs DSPIC33CH512MP505-I/PT |
DSPIC33CH512MP505TI/PT | Microcontroller | Microchip Technology Inc | DSPIC33CH512MP505-H/PT vs DSPIC33CH512MP505TI/PT |
DSPIC33CH512MP505T-I/PT | dsPIC33 100MHz Dual Core MC PWM Dual CAN-FD 48-Pin 512KB Flash | Microchip Technology Inc | DSPIC33CH512MP505-H/PT vs DSPIC33CH512MP505T-I/PT |
DSPIC33CH512MP505-E/PT | dsPIC33 100MHz Dual Core MC PWM Dual CAN-FD 48-Pin 512KB Flash | Microchip Technology Inc | DSPIC33CH512MP505-H/PT vs DSPIC33CH512MP505-E/PT |