-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
dsPIC33 100MHz Dual Core MC PWM 64-Pin 256KB Flash
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6996
|
Newark | Dsc, -40 To 85Deg C, Tqfp-64, Product Range:-, Core Frequency:100Mhz, Flash Memory Size:256Kb, No. Of I/O S:53I/O S, Embedded Interface Type:Can, I2C, I2S, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Tqfp, No. Of Pins:64Pins, Rohs Compliant: Yes |Microchip DSPIC33CH256MP206-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.9700 | Buy Now |
DISTI #
95AC9417
|
Newark | Tqfp 16 Bit Dsc, Dual Core, 256K Flash, 32K + 16K Ram, 100Mhz, 64Pin Rohs Compliant: Yes |Microchip DSPIC33CH256MP206-I/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 | Buy Now |
DISTI #
DSPIC33CH256MP206-I/PT-ND
|
DigiKey | IC MCU 16BIT 328KB FLASH 64TQFP Min Qty: 160 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7801 | Buy Now |
DISTI #
DSPIC33CH256MP206-
|
Avnet Americas | MCU 16-Bit DSPIC33 dsPIC RISC 328KB Flash 3V to 3.6V 64-Pin TQFP Tray - Trays (Alt: DSPIC33CH256MP206-) RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 50 |
|
$4.7800 / $5.7600 | Buy Now |
DISTI #
579-33CH256MP206IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, Dual Core, 256K Flash, 32K + 16K RAM, 100MHz, 64Pin | 30 |
|
$4.7800 / $5.7600 | Buy Now |
DISTI #
DSPIC33CH256MP206-I/PT
|
Microchip Technology Inc | dsPIC33 100MHz Dual Core, 64-Pin, 256KB Flash, Projected EOL: 2044-10-30 RoHS: Compliant pbFree: Yes |
3200 Alternates Available |
|
$4.1800 / $5.7600 | Buy Now |
|
Future Electronics | dsPIC33CH Series 48 kB RAM 328kB Flash 16-Bit Digital Signal Controller -TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray | 50Tray |
|
$4.6900 / $5.4300 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - Dual Core - 256KB Flash - 32KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray RoHS: Compliant | 3200 Factory Stock |
|
$5.0200 / $7.3200 | Buy Now |
DISTI #
31278040
|
Verical | MCU 16-bit dsPIC RISC 256KB Flash 3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1833 | Americas - 210 |
|
$0.9960 | Buy Now |
DISTI #
33CH256MP206-I/PT
|
TME | IC: dsPIC microcontroller, 256kB, 48kBSRAM, TQFP64, 3÷3.6VDC Min Qty: 1 | 0 |
|
$5.0100 / $6.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33CH256MP206-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH256MP206-I/PT
Microchip Technology Inc
dsPIC33 100MHz Dual Core MC PWM 64-Pin 256KB Flash
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33CH256MP206-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH256MP206-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CH256MP206-E/PT | dsPIC33 100MHz Dual Core MC PWM 64-Pin 256KB Flash | Microchip Technology Inc | DSPIC33CH256MP206-I/PT vs DSPIC33CH256MP206-E/PT |