Part Details for DSPIC33CH128MP506-E/MRVAO by Microchip Technology Inc
Overview of DSPIC33CH128MP506-E/MRVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CH128MP506-E/MRVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33CH128MP506-E/MRVAO
|
Microchip Technology Inc | dsPIC33 100MHz Dual Core, CAN, 64-Pin 128KB Flash, Projected EOL: 2044-04-29 RoHS: Compliant pbFree: Yes |
880 Alternates Available |
|
$4.5900 / $6.3200 | Buy Now |
Part Details for DSPIC33CH128MP506-E/MRVAO
DSPIC33CH128MP506-E/MRVAO CAD Models
DSPIC33CH128MP506-E/MRVAO Part Data Attributes
|
DSPIC33CH128MP506-E/MRVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH128MP506-E/MRVAO
Microchip Technology Inc
Digital Signal Processor, 16-Bit Size, 64MHz, CMOS, PQCC64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 4K BYTES INTERNAL DATA RAM IN SLAVE CORE AVAILABLE | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 63.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CH128MP506-E/MRVAO
This table gives cross-reference parts and alternative options found for DSPIC33CH128MP506-E/MRVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH128MP506-E/MRVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CH128MP506T-E/MRVAO | Digital Signal Processor, 16-Bit Size, 64MHz, CMOS, PQCC64 | Microchip Technology Inc | DSPIC33CH128MP506-E/MRVAO vs DSPIC33CH128MP506T-E/MRVAO |
DSPIC33CH128MP506-E/MR | Microcontroller | Microchip Technology Inc | DSPIC33CH128MP506-E/MRVAO vs DSPIC33CH128MP506-E/MR |
DSPIC33CH128MP506T-I/MR | Digital Signal Processor, 16-Bit Size, 64MHz, CMOS, PQCC64 | Microchip Technology Inc | DSPIC33CH128MP506-E/MRVAO vs DSPIC33CH128MP506T-I/MR |
DSPIC33CH128MP506-I/MR | Microcontroller | Microchip Technology Inc | DSPIC33CH128MP506-E/MRVAO vs DSPIC33CH128MP506-I/MR |