-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
dsPIC33 100MHz Dual Core 48-Pin 128KB Flash
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9982
|
Newark | Dsc, 200Mhz, 128Kb, Tqfp-48, Product Range:-, Core Frequency:200Mhz, Flash Memory Size:128Kb, No. Of I/O S:39I/O S, Embedded Interface Type:I2C, I2S, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Tqfp, No. Of Pins:48Pins Rohs Compliant: Yes |Microchip DSPIC33CH128MP205-I/PT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 | Buy Now |
DISTI #
DSPIC33CH128MP205-I/PT-ND
|
DigiKey | IC MCU 16BIT 152KB FLASH 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
278 In Stock |
|
$4.1000 / $4.9300 | Buy Now |
DISTI #
DSPIC33CH128MP205-
|
Avnet Americas | MCU 16-Bit Dual dsPIC DSC Modified Harvard Architecture 128KB Flash 3V to 3.6V 48-Pin TQFP Tube - Trays (Alt: DSPIC33CH128MP205-) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.1000 / $4.9300 | Buy Now |
DISTI #
579-33CH128MP205IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core 48-Pin 128KB Flash RoHS: Compliant | 482 |
|
$3.9200 / $3.9500 | Buy Now |
DISTI #
DSPIC33CH128MP205-I/PT
|
Microchip Technology Inc | dsPIC33 100MHz Dual Core 48-Pin 128KB Flash, Projected EOL: 2044-05-31 RoHS: Compliant pbFree: Yes |
3500 Alternates Available |
|
$3.5800 / $4.9300 | Buy Now |
|
Future Electronics | 16 Bit DSC, Dual Core, 128K Flash, 16K+ 4K RAM, 100MHz, 48Pin RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$4.0600 / $4.2300 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - Dual Core - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 48-Pin TQFP - Tray | 3500 Factory Stock |
|
$4.3000 / $6.2300 | Buy Now |
DISTI #
33CH128MP205-I/PT
|
TME | IC: dsPIC microcontroller, 128kB, 20kBSRAM, TQFP48, 3÷3.6VDC Min Qty: 1 | 0 |
|
$4.3300 / $5.1700 | RFQ |
|
Ameya Holding Limited | 3500 |
|
RFQ | ||
|
NAC | 16 Bit DSC, Dual Core, 128K Flash, 16K+ 4K RAM, 100MHz, 48Pin - Package: 48 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Tray | 2750 |
|
$4.2400 / $5.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33CH128MP205-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH128MP205-I/PT
Microchip Technology Inc
dsPIC33 100MHz Dual Core 48-Pin 128KB Flash
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 20480 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 63.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33CH128MP205-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH128MP205-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CH128MP205-E/PT | dsPIC33 100MHz Dual Core 48-Pin 128KB Flash | Microchip Technology Inc | DSPIC33CH128MP205-I/PT vs DSPIC33CH128MP205-E/PT |
DSPIC33CH128MP205T-I/PT | dsPIC33 100MHz Dual Core 48-Pin 128KB Flash | Microchip Technology Inc | DSPIC33CH128MP205-I/PT vs DSPIC33CH128MP205T-I/PT |