Part Details for DSPIC30F2010A-20I/SO by Microchip Technology Inc
Overview of DSPIC30F2010A-20I/SO by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSPIC30F2010A-20I/SO
DSPIC30F2010A-20I/SO CAD Models
DSPIC30F2010A-20I/SO Part Data Attributes
|
DSPIC30F2010A-20I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F2010A-20I/SO
Microchip Technology Inc
DSPIC30F2010A-20I/SO
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (words) | 512 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Speed | 30 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC30F2010A-20I/SO
This table gives cross-reference parts and alternative options found for DSPIC30F2010A-20I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F2010A-20I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC30F2010-20I/SOG | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | DSPIC30F2010A-20I/SO vs DSPIC30F2010-20I/SOG |
DSPIC30F2010T-20E/SO | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | DSPIC30F2010A-20I/SO vs DSPIC30F2010T-20E/SO |
DSPIC30F2010-20E/SOG | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | DSPIC30F2010A-20I/SO vs DSPIC30F2010-20E/SOG |
DSPIC30F2010A-20E/SO | DSPIC30F2010A-20E/SO | Microchip Technology Inc | DSPIC30F2010A-20I/SO vs DSPIC30F2010A-20E/SO |
DSPIC30F2010T-20E/SOG | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | DSPIC30F2010A-20I/SO vs DSPIC30F2010T-20E/SOG |
DSPIC30F2010-20I/SO | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | DSPIC30F2010A-20I/SO vs DSPIC30F2010-20I/SO |
DSPIC30F2010AT-20I/SO | DSPIC30F2010AT-20I/SO | Microchip Technology Inc | DSPIC30F2010A-20I/SO vs DSPIC30F2010AT-20I/SO |
DSPIC30F2010-20E/SO | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | DSPIC30F2010A-20I/SO vs DSPIC30F2010-20E/SO |
DSPIC30F2010AT-20E/SO | DSPIC30F2010AT-20E/SO | Microchip Technology Inc | DSPIC30F2010A-20I/SO vs DSPIC30F2010AT-20E/SO |