Microcontrollers and Processors
DSPIC30F2010-20E/MMG
Microchip Technology Inc
Description: IC,DSP,16-BIT,CMOS,LLCC,28PIN,PLASTIC

Overview of DSPIC30F2010-20E/MMG by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 9 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DSPIC30F2010-20E/MMG by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSPIC30F2010-20E/MMG by Microchip Technology Inc

DSPIC30F2010-20E/MMG
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
QFN-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
40 MHz
DMA Channels
NO
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQCC-N28
JESD-609 Code
e3
Length
6 mm
Low Power Mode
YES
Number of External Interrupts
3
Number of I/O Lines
20
Number of Terminals
28
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC28,.24SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
RAM (words)
512
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
Speed
20 MHz
Supply Current-Max
300 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
6 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC30F2010-20E/MMG
    Microchip Technology Inc
    IC,DSP,16-BIT,CMOS,LLCC,28PIN,PLASTIC
    VS

Alternate Parts for DSPIC30F2010-20E/MMG

This table gives cross-reference parts and alternative options found for DSPIC30F2010-20E/MMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F2010-20E/MMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC30F2010T-20E/MM025 Digital Signal Processor, 0-Ext Bit, 40MHz, CMOS, PQCC28 Microchip Technology Inc DSPIC30F2010-20E/MMG vs DSPIC30F2010T-20E/MM025
DSPIC30F2010T-20E/MMG IC,DSP,16-BIT,CMOS,LLCC,28PIN,PLASTIC Microchip Technology Inc DSPIC30F2010-20E/MMG vs DSPIC30F2010T-20E/MMG
DSPIC30F2010-20I/MMVAO Digital Signal Processor, 0-Ext Bit, 40MHz, CMOS, PQCC28 Microchip Technology Inc DSPIC30F2010-20E/MMG vs DSPIC30F2010-20I/MMVAO
DSPIC30F2010T-20E/MM036 Digital Signal Processor, 0-Ext Bit, 40MHz, CMOS, PQCC28 Microchip Technology Inc DSPIC30F2010-20E/MMG vs DSPIC30F2010T-20E/MM036
DSPIC30F2010T-20I/MM IC,DSP,16-BIT,CMOS,LLCC,28PIN,PLASTIC Microchip Technology Inc DSPIC30F2010-20E/MMG vs DSPIC30F2010T-20I/MM
DSPIC30F2010T-20I/MMG IC,DSP,16-BIT,CMOS,LLCC,28PIN,PLASTIC Microchip Technology Inc DSPIC30F2010-20E/MMG vs DSPIC30F2010T-20I/MMG
DSPIC30F2010T-20E/MM039 Digital Signal Processor, 0-Ext Bit, 40MHz, CMOS, PQCC28 Microchip Technology Inc DSPIC30F2010-20E/MMG vs DSPIC30F2010T-20E/MM039
DSPIC30F2010-20E/MMVAO RISC Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQCC28 Microchip Technology Inc DSPIC30F2010-20E/MMG vs DSPIC30F2010-20E/MMVAO
DSPIC30F2010T-20I/MMVAO Digital Signal Processor, 0-Ext Bit, 40MHz, CMOS, PQCC28 Microchip Technology Inc DSPIC30F2010-20E/MMG vs DSPIC30F2010T-20I/MMVAO
DSPIC30F2010-20I/MMG IC,DSP,16-BIT,CMOS,LLCC,28PIN,PLASTIC Microchip Technology Inc DSPIC30F2010-20E/MMG vs DSPIC30F2010-20I/MMG
Part Number Description Manufacturer Compare
DSPIC30F2010T-20I/MMVAO Digital Signal Processor, 0-Ext Bit, 40MHz, CMOS, PQCC28 Microchip Technology Inc DSPIC30F2010-20E/MMG vs DSPIC30F2010T-20I/MMVAO
DSPIC30F2010T-20E/MM039 Digital Signal Processor, 0-Ext Bit, 40MHz, CMOS, PQCC28 Microchip Technology Inc DSPIC30F2010-20E/MMG vs DSPIC30F2010T-20E/MM039
DSPIC30F2010-20E/MM 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc DSPIC30F2010-20E/MMG vs DSPIC30F2010-20E/MM
DSPIC30F2010-20E/MMVAO RISC Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQCC28 Microchip Technology Inc DSPIC30F2010-20E/MMG vs DSPIC30F2010-20E/MMVAO
DSPIC30F2010T-20E/MMG IC,DSP,16-BIT,CMOS,LLCC,28PIN,PLASTIC Microchip Technology Inc DSPIC30F2010-20E/MMG vs DSPIC30F2010T-20E/MMG
DSPIC30F2010T-20E/MM034 Digital Signal Processor, 0-Ext Bit, 40MHz, CMOS, PQCC28 Microchip Technology Inc DSPIC30F2010-20E/MMG vs DSPIC30F2010T-20E/MM034
DSPIC30F2010-20I/MMVAO Digital Signal Processor, 0-Ext Bit, 40MHz, CMOS, PQCC28 Microchip Technology Inc DSPIC30F2010-20E/MMG vs DSPIC30F2010-20I/MMVAO
DSPIC30F2010T-20I/MMG IC,DSP,16-BIT,CMOS,LLCC,28PIN,PLASTIC Microchip Technology Inc DSPIC30F2010-20E/MMG vs DSPIC30F2010T-20I/MMG
DSPIC30F2010T-20E/MM025 Digital Signal Processor, 0-Ext Bit, 40MHz, CMOS, PQCC28 Microchip Technology Inc DSPIC30F2010-20E/MMG vs DSPIC30F2010T-20E/MM025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC30F2010-20E/MMG by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC30F2010-20E/MMG by Microchip Technology Inc

  • Please alert me when DSPIC30F2010-20E/MMG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC30F2010-20E/MMG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC30F2010-20E/MMG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC30F2010-20E/MMG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC30F2010-20E/MMG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC30F2010-20E/MMG by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: