Part Details for DSP56F805FV80E by NXP Semiconductors
Overview of DSP56F805FV80E by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP56F805FV80E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4074
|
Newark | Digital Signal Controller-Dsc, 16 Bit, 76Kb 80Mhz 3.6V Lqfp-144, Product Range:56800E Series, Core Frequency:80Mhz, Flash Memory Size:76Kb, No. Of I/O S:32I/O S, Embedded Interface Type:Can, Sci, Spi, Core Supply Voltage:3.3V Rohs Compliant: Yes |Nxp DSP56F805FV80E Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2000 | Buy Now |
DISTI #
DSP56F805FV80E-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1089 In Stock |
|
$27.3186 / $39.8900 | Buy Now |
DISTI #
DSP56F805FV80E
|
Avnet Americas | MCU 16-bit DSP56F8xx CISC 64KB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: DSP56F805FV80E) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$22.0656 / $25.4466 | Buy Now |
DISTI #
841-DSP56F805FV80E
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 80Mhz/40MIPS RoHS: Compliant | 0 |
|
$27.3200 / $39.8900 | Order Now |
|
Future Electronics | 16bit DSC 56800 core, 64kb Flash 80mhz RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$22.2500 | Buy Now |
DISTI #
DSP56F805FV80E
|
Avnet Silica | MCU 16-bit DSP56F8xx CISC 64KB Flash 3.3V 144-Pin LQFP Tray (Alt: DSP56F805FV80E) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSP56F805FV80E
|
EBV Elektronik | MCU 16-bit DSP56F8xx CISC 64KB Flash 3.3V 144-Pin LQFP Tray (Alt: DSP56F805FV80E) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DSP56F805FV80E
DSP56F805FV80E CAD Models
DSP56F805FV80E Part Data Attributes:
|
DSP56F805FV80E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DSP56F805FV80E
NXP Semiconductors
16-BIT, 80MHz, OTHER DSP, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 80 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 2048 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 152 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSP56F805FV80E
This table gives cross-reference parts and alternative options found for DSP56F805FV80E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56F805FV80E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSP56F805FV80 | 16-BIT, 80MHz, OTHER DSP, PQFP144, PLASTIC, LQFP-144 | Motorola Mobility LLC | DSP56F805FV80E vs DSP56F805FV80 |
DSP56F805FV80 | 16-BIT, 80MHz, OTHER DSP, PQFP144, PLASTIC, LQFP-144 | Freescale Semiconductor | DSP56F805FV80E vs DSP56F805FV80 |