Part Details for DSP56001RC27 by Motorola Semiconductor Products
Overview of DSP56001RC27 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP56001RC27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ |
Part Details for DSP56001RC27
DSP56001RC27 CAD Models
DSP56001RC27 Part Data Attributes
|
DSP56001RC27
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
DSP56001RC27
Motorola Semiconductor Products
Digital Signal Processor, 24-Ext Bit, 27MHz, HCMOS, CPGA88, CERAMIC, PGA-88
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERAMIC, PGA-88 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | NO | |
Boundary Scan | NO | |
Clock Frequency-Max | 27 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CPGA-P88 | |
JESD-609 Code | e0 | |
Length | 34.545 mm | |
Low Power Mode | YES | |
Number of Terminals | 88 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 34.545 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSP56001RC27
This table gives cross-reference parts and alternative options found for DSP56001RC27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56001RC27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSP56001AFC27 | 24-BIT, 27MHz, OTHER DSP, PQFP132, 24 X 24 MM, 4 MM HEIGHT, PLASTIC, QFP-132 | Motorola Mobility LLC | DSP56001RC27 vs DSP56001AFC27 |
DSP56001FC27 | 24-BIT, 27MHz, OTHER DSP, PQFP132, PLASTIC, QFP-132 | Motorola Mobility LLC | DSP56001RC27 vs DSP56001FC27 |
DSP56001FC27 | Digital Signal Processor | NXP Semiconductors | DSP56001RC27 vs DSP56001FC27 |
DSP56001FE27 | Digital Signal Processor | NXP Semiconductors | DSP56001RC27 vs DSP56001FE27 |